
Highlights & Details
Color LaserJet Enterprise M480f MFP Multifunction printer A4
- HP Color LaserJet Enterprise MFP M480f
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
600 x 600 dpi
- Print speed (black/white)
27 pages/min
- Print speed (colour)
27 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper load (tray 1)
250 Sheet
- Paper load (tray 2)
250 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
50 Sheet
- Document feed
50 Sheet
- Interfaces
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
- Features
Duplex printing
Colour display
Network-enabled
ADF
- Related consumables
HP 415A Cyan Original LaserJet Toner Cartridge
HP 415A Yellow Original LaserJet Toner Cartridge
HP 415A Magenta Original LaserJet Toner Cartridge
HP 415A Black Original LaserJet Tonerkartusche
HP 415X Cyan Original LaserJet Toner cartridge mit High range
HP 415X Yellow Original LaserJet High-Range Toner Cartridge
HP 415X Magenta Original LaserJet High-yield toner cartridge
HP 415X Black Original LaserJet High-range toner cartridge
- Type
Colour
- Width
415.4 mm
- Height
399.8 mm
- Depth
497 mm
- Dim
(W x H x D) 415.4 x 399.8 x 497 mm
- Factory colour
White
- Weight
26.34 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
No
- NFC
No
- Suitable for
Text document printing (B/W)
Text document printing (colour)
Label printing
- Speed (max.)
27 pages/min
- Series
Color LaserJet
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2357681 HP Color LaserJet Enterprise M480f MFP Multifunction printer A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB
Description
This text is machine translated.






