
Highlights & Details
HP Colour Laserjet Pro 3202dw laser printer
- Print speed up to 25 ppm (Black/white) and 25 pages/min. (Colour)
- Up to 600 x 600 dpi
- Print from smartphone or tablet
- Duplex printing
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
600 x 600 dpi
- Print speed (black/white)
25 pages/min
- Print speed (colour)
25 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
251 Sheet
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
1 Sheet
- Interfaces
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
USB A (USB 2.0)
USB A (Host)
- Features
AirPrint-compatible
Wi-Fi Direct Print
Wi-Fi-compatible
Duplex printing
ADF with cover
Monochrome display
Network-enabled
- Related consumables
HP 219A black original LaserJet toner W2190A
HP 219A cyan original LaserJet toner W2191A
HP 219A yellow original LaserJet toner W2192A
HP 219A magenta original LaserJet toner W2193A
HP 219X black original LaserJet toner W2190X
HP 219X cyan original LaserJet toner W2191X
HP 219X yellow original LaserJet toner W2192X
HP 219X magenta original LaserJet toner W2193X
- Built-in memory
256 MB
- Type
Colour
- Width
390 mm
- Height
254.2 mm
- Depth
419.1 mm
- Dim
(W x H x D) 390 x 254.2 x 419.1 mm
- Factory colour
White
Black
- Weight
13.8 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
No
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Series
Color LaserJet
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203829 HP Color LaserJet Pro 3202 dw Inkjet printer Laser Colour A4 25 pages/min 25 pages/min 600 x 600 dpi Wi-Fi, Duplex, LAN,
Description
Professional colors and speeds
Experience high-speed automatic double-sided color printing at 25 pages per minute.
Let your business shine: With next-generation TerraJet toner, designed for more lifelike, vibrant colors.
Optimise your workplace and increase the efficiency of your team with this compact laser printer.
Worry-free with award-winning reliability
Performance you can rely on – page by page with award-winning reliability.
Stay in touch with your business with our reliable Wi-Fi®, which automatically reconnects to stay online.
Low maintenance printing to avoid downtime and focus on your business.
Professional security for the protection of your company
Secure your business with proactive, out-of-the-box built-in security features and tamper-proof toner.
Professional printer security with pre-configured settings means that the device is perfectly equipped for your business.
Easily optimize your compliance. The HP Security Manager upgrade applies policies across the entire printer network.
Compact and energy-efficient design
Compact size with energy-saving Auto-On/Auto-Off technology for optimizing the power consumption of the printer.
The special composition of the HP TerraJet toner was developed for low power consumption during printing.
Streamline your paper consumption. With Duplex as standard, each sheet is printed on both sides.
Recycle empty original HP toner cartridges free of charge via the HP planet partners program.
Natural colors
Let your company shine with the HP TerraJet toner of the next generation for more lively and true-to-life colors.
HP Web Jetadmin
Centralize your printer management. HP Web Jetadmin allows you to easily add devices, update, integrate new solutions, and implement policies.
The solution for teams in the company
Support your work groups in the company with this compact laser printer for color prints in high quality.
Compact design
Create space and order and enhance the efficiency of your team with a compact laser printer.
Advanced productivity features
Create an HP account to maximize productivity with advanced features.
Reliable printing
Focus on your business – award-winning reliability means less downtime due to printer maintenance.
Reliable Wi-Fi®
Stay in touch with your business with our most reliable Wi-Fi®, which automatically reconnects to stay online.
Ready to use immediately
Ready for companies with professional printer security and pre-configured settings, which are ready to use immediately.
HP security manager optional
Strengthen and simplify your compliance. This upgrade applies your policies to your entire printer network.
Fast color printing on both sides
Experience fast double-sided color printing with up to 25 pages per minute.
This text is machine translated.





