
Highlights & Details
HP Color LaserJet Pro 4202 dnInkjet printerA4
- High printing speeds (up to 33 A4 pages per minute)
- HP Wolf Pro security
- Automatic two-sided printing (standard)
- Handles large quantities of printing (50,000 pages per month)
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
600 x 600 dpi
- Print speed (black/white)
33 pages/min
- Print speed (colour)
33 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper load (tray 1)
50 Sheet
- Paper load (tray 2)
250 Sheet
- Paper load (multi-purpose feeder)
50 Sheet
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB type B
USB A (Host)
- Display
4-line LCD display with rotary wheel and key for menu selection
- Features
AirPrint-compatible
Duplex printing
ADF with cover
Monochrome display
- Built-in memory
512 MB
- Type
Colour
- Width
421 mm
- Height
420 mm
- Depth
636 mm
- Dim
(W x H x D) 421 x 420 x 636 mm
- Factory colour
White
Blue
- Weight
16.33 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
No
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
Label printing
High-quality photo printing
Card printing
- Series
Color LaserJet
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3037399 HP Color LaserJet Pro 4202 dn Inkjet printer Laser Colour A4 33 pages/min 33 pages/min 600 x 600 dpi Duplex, LAN, USB
User & Safety Instructions
User & Safety Instructions 3037399 HP Color LaserJet Pro 4202 dn Inkjet printer Laser Colour A4 33 pages/min 33 pages/min 600 x 600 dpi Duplex, LAN, USB
Description
HP Colour Laserjet Pro 4202dn printer
Productivity in the most beautiful colors. Seamless setup.
With the HP LaserJet Pro, you get lightning fast color printing and easy setup.
Maximum productivity and brilliant colors
· Support your team with this powerful printer - Ideal for up to 10 users.
· Speed up your processes with the maximum printing speeds of the HP Pro class, in order to manage even the most demanding tasks.
· With excellent print quality, natural colors and pin-sharp details, each of your documents looks extremely professional.
Simple installation.
· Set up your printers quickly so you can focus more on your business.
· The optimized setup makes your team easier to work, so it can quickly return to their actual tasks.
More security through HP Wolf pro
· Keep your printer safe from the start. Thanks to pre-configured settings everything is ready when you are.
· Take advantage of an additional layer of security. The PIN/Pull option only enables print jobs when you are present.
· Easily optimize your compliance. This upgrade/solution applies your corporate policies to all printers.
Sustainable printing
· Newly designed original HP TerraJet cartridges: Less plastic and less energy consumption when printing.
· Reduce your paper consumption. With Duplex as standard, each sheet is printed on both sides.
· Reduce your ecological footprint. The HP auto-on/auto-off technology optimizes the energy use and makes your printer more economical.
· We close the recycling cycle. Our toner cartridges contain recycled plastic and can be returned after use.
This text is machine translated.
Scope of delivery
- HP Colour Laserjet Pro 4202dn printer
- 4 pre-installed HP LaserJet starter toner cartridges (black: 1,200 pages; cyan, magenta, yellow: 1,000 pages)
- Power cable;
- Supplied documentation (reference manual, setup card)
- Legal Flyer
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









