
Highlights & Details
HP Color LaserJet Pro MFP 4302 dwMultifunction printerA4
- High printing speeds (up to 33 A4 pages per minute)
- HP Wolf Pro security
- Automatic two-sided printing (standard)
- Handles large quantities of printing (50,000 pages per month)
- Dual band WiFi®, Bluetooth® LE, WiFi® direct
- 50-sheet ADF for duplex scanning in a single pass
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
600 x 600 dpi
- Print speed (black/white)
33 pages/min
- Print speed (colour)
33 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper load (tray 1)
250 Sheet
- Paper load (tray 2)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
50 Sheet
- Scan area/width (max.)
216 x 297 mm
- Document feed
50 Sheet
- Interfaces
USB A (USB 2.0)
USB type B
USB A (Host)
Wi-Fi
Bluetooth
Gigabit LAN (1 Gbps)
- Display
Capacitive 4.3-inch touch screen (all input functions)
- Features
AirPrint-compatible
Duplex printing
Bluetooth
Flatbed
Colour display
Touch display
ADF with cover
Network-enabled
ADF
Wi-Fi Direct Print
Show more
- Built-in memory
512 MB
- Type
Colour
- Width
421 mm
- Height
384 mm
- Depth
543 mm
- Dim
(W x H x D) 421 x 384 x 543 mm
- Factory colour
White
Blue
- Weight
20.41 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (colour)
Text document printing (B/W)
Label printing
High-quality photo printing
Card printing
- Speed (max.)
33 pages/min
- Series
Color LaserJet
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3037404 HP Color LaserJet Pro MFP 4302 dw Multifunction printer Laser Colour A4 Printer, scanner, copier ADF, Duplex, Bluetooth,
User & Safety Instructions
User & Safety Instructions 3037404 HP Color LaserJet Pro MFP 4302 dw Multifunction printer Laser Colour A4 Printer, scanner, copier ADF, Duplex, Bluetooth,
Description
HP color LaserJet Pro MFP 4302dw printer
Productivity in the most beautiful colors. Seamless setup
Get lightning fast color printing and easy-to-use management tools with the HP LaserJet Pro.
Maximum Rpoproductivity and brilliant colors
· Optimize your business performance with this compact, powerful color printer - Ideal for up to 10 users.
· Avoid interruptions - with Wi-Fi technology, which intelligently searches for the most stable connection in order to remain online continuously.
· Do more in a few steps. Simple shortcuts allow your employees to do frequent tasks with just a touch of a finger.
· With excellent print quality, natural colors and pin-sharp details, each of your documents looks extremely professional.
Seamless printer management
· Centralize your print management. HP Web Jetadmin allows you to easily add devices, update and implement new solutions.
· Set up your printers quickly so you can focus more on your business. Make the setup easy for your team, so that it can quickly return to its actual tasks.
HP Wolf Pro security
· Keep your printer safe from the start. Thanks to pre-configured settings everything is ready when you are.
· Take advantage of an additional layer of security. The PIN/Pull option only enables print jobs when you are present.
· Easily optimize your compliance. This upgrade applies your corporate policies to all printers.
Sustainable printing
· Newly designed original HP TerraJet cartridges: Less plastic and less energy consumption when printing.
· Streamline your paper consumption. With Duplex as standard, each sheet is printed on both sides.
· Reduce your oil footprint. The HP auto-on/auto-off technology optimizes the energy use and makes your printer more economical.
This text is machine translated.
Scope of delivery
- HP Colour Laserjet Pro 4302dw printer
- 4 pre-installed original HP LaserJet toner cartridges (black: 2,000 pages; cyan, magenta, yellow starter cartridges: 1,000 pages)
- Documents (Reference Manual, Setup Card)
- Power cable;
- USB cable






