
Highlights & Details
Color LaserJet Pro MFP M 454 dw Inkjet printer A4
- Professional print quality in B/W and color with HP ImageREt 3600
- Prints quickly at up to 27 ppm in B/W and in color
- Network-enabled with fast Gigabit-LAN and integrated WLAN
- Output of the first page after approx. 10 seconds
- 250-sheet paper tray + 50-sheet multipurpose feeder
- Direct printing from smartphones and tablet PCs via WiFi Direct Printing, HP ePrint, Apple AirPrint™, Google Cloud Print 2.0
- Optional HP Original Toner Cartridges with JetIntelligence and long range
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
600 x 600 dpi
- Print speed (black/white)
27 pages/min
- Print speed (colour)
27 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 + 50 sheets multi-function feeder
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
50 Sheet
- Interfaces
USB
Gigabit LAN (1 Gbps)
Wi-Fi 4 (IEEE 802.11)
- Display
6.9 cm touchscreen colour display
- Features
Network-enabled
Monochrome display
ADF with cover
AirPrint-compatible
Duplex printing
Wi-Fi Direct Print
Wi-Fi-compatible
Touch display
- Related consumables
HP Toner Cartridges
W2030A (415A) BLACK 2400 PAGES)
415A (W2031A) CYAN (2100 PAGES)
W2032A (415A) YELLOW (2100 PAGES)
W2033A (415A) MAGENTA (2100 PAGES)
W2030X (415X) BLACK 7500 PAGES)
415X (W2031X) CYAN (6000 PAGES)
W2032X (415X) YELLOW (6000 PAGES)
W2033X (415X) MAGENTA (6000 PAGES)
- Built-in memory
512 MB
- Type
Colour
- Width
412 mm
- Height
295 mm
- Depth
469 mm
- Dim
(W x H x D) 412 x 295 x 469 mm
- Factory colour
White
- Weight
18.9 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
No
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Bluetooth
Yes
- No. of USB A 2.0 ports
1 x
- Supported OS
Android
iOS
- Touchscreen (display)
Yes
- Power consumption (off)
0.07 W
- CPU speed
1200 MHz
- Series
Color LaserJet
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 2139993 HP Color LaserJet Pro MFP M 454 dw Inkjet printer Laser Colour A4 27 pages/min 27 pages/min 600 x 600 dpi LAN, Wi-Fi, Du
User & Safety Instructions
User & Safety Instructions 2139993 HP Color LaserJet Pro MFP M 454 dw Inkjet printer Laser Colour A4 27 pages/min 27 pages/min 600 x 600 dpi LAN, Wi-Fi, Du
Description
Being successful on business means working smarter. The HP Color LaserJet Pro M454 printer is designed to help you spend your time where you can achieve the highest levels of efficiency in expanding your business and stay ahead of the competition.
A design that will help you and your business move forward
Reduce paper consumption in your office by printing on both sides
- the prints are ready immediately - without waiting time. This device is ready for use quickly and offers high print speeds
- Print wirelessly or without access to the network with dual-band Wi-Fi and Wi-Fi Direct
- ROAM-enabled for easy printing from virtually anywhere
First-class security
- Built-in security features protect your printer from being a gateway for hacker attacks
- Help secure confidential information with optional PIN/Pull printing
- Use the optional HP JetAdvantage Security Manager to create configuration policies and validate settings
- Prevent potential hacker attacks and take immediate action with immediate notification of security issues
Simple enough to make your day easy
- This printer is easy and fast to set up, allows easy management of device settings and thus increases the overall print efficiency
- Make the most of your office space with a printer that fits your way of working
- works without delays or problems, with cartridges with automatic seal removal
- With the clear 6.8 cm large color touch screen tasks can be carried out quickly and easily
Sustainability is clever
- Prevent frustrating reprints, wasted supplies, and service calls with Original HP toner cartridges
- ready to use immediately to save paper. The Print on Both Sides setting is the default paper saving mode
- saves up to 11% energy compared to previous products
- Save energy with HP Auto-On/Auto-Off technology
This text is machine translated.
Scope of delivery
- Incl. Starter toner for up to 1200 pages in B/W and color.
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















