
Color LaserJet Pro MFP M282nw Multifunction printer A4
Highlights & Details
- Print, copy, scan
- Up to 21 ppm Black and white and color
- Save time with the Smart Task shortcuts in the HP Smart App
- HP Auto-On/Auto-Off Technology
- Dual band Wi-Fi®, built-in Fast Ethernet, Hi-Speed USB
- 6.85 cm color touch screen, 50-sheet automatic document feeder, easily accessible USB-connection
- 250-sheet input tray, 100-sheet output tray.
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
600 x 600 dpi
- Print speed (black/white)
21 pages/min
- Print speed (colour)
21 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250
- Paper load (tray 1)
1 Sheet
- Paper load (tray 2)
20 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
250 Sheet
- Scan area/width (max.)
215 x 297 mm
- Document feed
50 Sheet
- Interfaces
USB
Gigabit LAN (1 Gbps)
Wi-Fi
- Display
6.85 cm color touch screen
- Features
Mobile device print/scan function
Flatbed
Colour display
Touch display
Wi-Fi-compatible
Wi-Fi Direct Print
ADF
- Related consumables
W2210A HP 207A Black Original LaserJet Toner Cartridge (1,350 pages)
W2210X HP 207X Black Original LaserJet toner cartridge with long range (3,150 pages)
W2211A HP 207A Cyan Original LaserJet Toner Cartridge (1,250 pages)
W2211X HP 207X Cyan Original LaserJet toner cartridge with long range (2,450 pages)
W2212A HP 207A Yellow Original LaserJet Toner Cartridge (1,250 pages)
W2212X HP 207X Yellow Original LaserJet toner cartridge with long range (2,450 pages)
W2213A HP 207A Magenta Original LaserJet Toner Cartridge (1,250 pages)
W2213X HP 207X Magenta Original LaserJet toner cartridge with long range (2,450 pages)
- Type
Colour
- Width
424 mm
- Height
338 mm
- Depth
435 mm
- Dim
(W x H x D) 424 x 338 x 435 mm
- Factory colour
White
Black
- Weight
18 kg
- Printing technology
Laser
- Duplex unit
No
- Fax mode
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Label printing
Card printing
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Speed (max.)
21 pages/min
- Screen size diagonal (inches)
24 inch
- Series
Color LaserJet
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2208002 HP Color LaserJet Pro MFP M282nw Multifunction printer A4 Printer, scanner, copier ADF, LAN, Wi-Fi, USB
Description
Work from anywhere
With HP Smart, the industry-leading mobile printing application, you can easily print and scan from your mobile device.
Eliminate repetitive tasks with customizable shortcuts, Smart Tasks in the HP Smart App. Scan and save documents in the cloud, send them via email and more with just a tap.
Organize documents 50% faster with Smart Tasks – the first mobile printing application that automates scanning tasks.
Get notifications when printing, scanning, or copying from your mobile device with the HP Smart App.
HP's proven quality and reliability
Get high-quality color and print performance with Original HP Toner Cartridges with JetIntelligence.
Experience tasks with the automatic 50-page document feeder.
Manage printing, scanning and copying tasks on the device via the intuitive touch-screen.
Save energy with HP Auto-On/Auto-Off technology and this ENERGY STAR® certified color laser multifunction printer.
High security, reliable connections
Protect your data. Get comprehensive security with real-time threat detection and software validation.
Get faster, more reliable connections with Dual-Band Wi-Fi®.
Easily share resources – access and print over wireless and Ethernet networks.
Connect your mobile device directly to the printer – and print easily without access to a network.
This text is machine translated.
Features
- Functions: Print, copy, scan
- Speed: Up to 21 pages/min. (Black and color)
- First page out in Ready mode, black: 10.6 seconds
- Media capacity: 250-sheet feeder tray 2, single-sheet tray 1 for priority feed, 100-sheet output tray.
- Control panel: 6.85 cm color touch screen
- Connectivity: USB connectivity, integrated Fast Ethernet, dual-band Wi-Fi
- Wi-Fi Direct: Yes
- HP Smart App: Yes
- ADF scanning: 50 sheets
- Duplex printing: No.
- Cartridge range, black and white/color (pages) Includes: Approx. 1,350/700 A: Approx. 1,350/1,250 X: Approx. 3,150/2,450









