
HP DECT Savi 8220-M On-ear headphones
Highlights & Details
- Black office/call center headband headphones
- Wired & Wireless USB connection Bluetooth 4.2
- Ear-enclosing 20 - 20000 Hz 32 Ohm 112 dB
- Microphone type: Boom 40 dB
- Integrated Battery Lithium Polymer (LiPo) 700 mAh
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Transmission: Wired & Wireless
- Impedance 32 Ohm
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Pack contents: Charging station; cordless headset; USB Type A charging cable; carrying case; USB Type-A DECT™ adapter; USB type A-to-USB type C adapter
- Pallet weight (Imperial): 357 kg (787 pounds)
- Pallet dimensions (W x D x H): 1016 x 1219.2 x 1490 mm (40 x 48 x 58.7")
- Pallets size (W x D x H) 1016 x 1219 x 1490 mm
- Compatibility: Compatible with PCs via DECT™ USB Type AD400 adapter or USB Type A/C adapter
- UNSPSC code: 43191638
- Product type
On-ear headphones
- Design (headphones)
On-ear
- Headphone features
incl. charger and docking station
- Transfer type
DECT
USB
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
112 dB
137 m
- Power supply
USB (cable included)
- Factory colour
Black
- Weight
160 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
10 W
- Technology
LiPo
- Bluetooth
4.2
- Sensitivity (microphone)
40 dB
- Call management
Yes
- Cable length
0 cm
- Headphones model
HP DECT Savi 8220-M
- Suitable for
PC
- Compatible
DECT phones
- Width
155 mm
- Height
67 mm
- Depth
166 mm
- Talk time
13 h
- Headband-type
Overhead
- Earphone type
On-ear
- Bluetooth
Yes
- Supported OS
Android
iOS
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
700 mAh
- Software included
Poly Lens
- UKCA
yes
- USB connectivity
yes
- Battery recharge time
3 h
- Signal-to-Noise Ratio (SNR)
53 dB
- Number of paired devices remembered
2
- Master (outer) cases per pallet
80 Stück(e)
- Microphone frequency
35 - 21000 Hz
- Pallet gross weight
357 kg
- Standby time
50 h
- Driver unit
7.2 cm
- Charging stand
yes
- Wireless range (line of sight)
180 m
- Wireless range (typical building)
55 m
- Noise canceling
yes
- Master (outer) cases per pallet layer
10 Stück(e)
- DECT connectable
yes
- Package weight
300 g
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737775 HP DECT Savi 8220-M On-ear headphones Black
Description
They can be productive and move freely at the same time. Long-range wireless DECT technology ensures that you can make clear calls even from your desk up to 137 feet away.
These lightweight headsets suppress noise in the area and keep calls safe, confidential and easy to understand with Close Conversation Limiter technology and noise cancelling. Whether in the office or at home – the Savi 8200 UC series makes you sound great all day long.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


