
Highlights & Details
HP Deskjet 2920 Multifunction printer
- Handle printing, scanning and copying requirements from anywhere in your home.
- Make learning easy and entertaining with the HP design templates.
- One billion ink cartridges and toner cartridges have been recycled, and there is a tendency to increase.
Technical specifications
- Power supply voltage required: AC 100-240 V (50 Hz)
- Max. operating temperature: 40 °C
- Min. Operating temperature 5°C.
- Monthly Capacity (max): 1000 pages
- Connection availability: Yes
- Recommended monthly volume: 50 - 100 pages
- Office machine features: Print out of mobile devices, scan to PDF, HP instant ink, HP+ active
- Included consumables: 1 x ink cartridge (black) - up to 160 pages - HP 3081 x ink cartridge (tri-color) - up to 120 pages - HP 308
- Power consumption in sleep mode: 1.31 watts
- Power consumption in standby mode: 2.55 watts
- Flash memory: 24 MB (installed) / 24 MB (Max)
- Max. Copies: 9
- Max. Copy resolution: Up to 300 x 300 dpi (monochrome)/up to 300 x 300 dpi (color)
- Time to first expression (color): 19 sec.
- Time to first B/W: 15 sec.
- Color_Print: 4 colors
- HP thermal inkjet technology
- Printer drivers/emulations: PCL 3 GUI, PCLm, URF
- Max. Print resolution: Up to 1200 x 1200 dpi (monochrome)/up to 4800 x 1200 dpi (color)
- Nozzle configuration: 336 nozzles (black), 588 nozzles (color)
- Max. Template format 216 x 297 mm
- Envelope sizes supported: US No 10 (104.7 x 241.3 mm), International DL (110 x 220 mm)
- Template type: Sheets
- Min Media size 76 x 127 mm
- Output capacity: 25 sheets
- Max. Media Size: A4/Legal
- Min Media weight: 60 g/m²
- Max. Media weight: 300 g/m²
- Document and media handling details: Input tray - 60 sheets - A4 (210 x 297 mm) Weight: 60 g/m² - 300 g/m²; weight (pounds): 16 pounds - 145 lbsoutput bin - 25 sheets
- Speed: Print up to 20 ppm (A4) - B/W draft;Print up to 16 ppm (A4) - Draft color;Print up to 7.5 ppm - B/W (ISO);Print: Up to 5.5 ppm. - Colour (ISO);Print: 65 sec. (10 x 15 cm (4"x6") - Color Normal;Copy: Up to 6 ppm. - B/W (ISO);Copy: Up to 3 ppm. - Colour (ISO)
- Supported media sizes: ANSI A (letter) (216 x 279 mm), Legal (216 x 356 mm), A4 (150 x 297 mm), B5 (148 x 250 mm), A6 (127 x 176 mm), 76 x 105 mm, 100 x 210 mm, 127 x 177.8 mm, 101.6 x 152.4 mm
- Windows 11, Windows 10, MacOS Ventura 13.0, MacOS 14 Sonoma, MacOS 15 Sequoia
- Standard memory 64 MB
- Max. Supported memory:64 MB
- Max. Copy speed: Up to 6 pages/min. (Single-color)/up to 3 pages/min. (Colour)
- Supported ink palette (colors): Cyan, magenta, yellow, pigment black
- Ink cartridge configuration: 1 black cartridge (pigment ink), 1 color cartridge (cyan, magenta, yellow)
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed
7.5 S./min (SW ISO)
5.5 pages/min (ISO colours)
- Print speed (black/white)
7.5 pages/min
- Print speed (colour)
5.5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
60 Sheet
- Paper load (tray 1)
60 Sheet
- Scan resolution
1200 x 1200 dpi
- Scan area/width (max.)
216 x 356 mm
- Interfaces
USB type B
Wi-Fi
- Features
AirPrint-compatible
LCD
- Related consumables
Ink cartridge (black)-HP 308;Ink cartridge (tri-color)-HP 308
- Built-in memory
24 MB
- Type
Colour
- Width
42.5 cm
- Height
15.4 cm
- Depth
30.4 cm
- Dim
(W x H x D) 42.5 x 15.4 x 30.4 cm
- Factory colour
Concrete
- Weight
3.42 kg
- Printing technology
Inkjet
- Single tank
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Label printing
Photo printing
Card printing
Text document printing (colour)
Text document printing (B/W)
- Series
Deskjet
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3476120 HP Deskjet 2920 Multifunction printer Inkjet Colour A4 Printer, scanner, copier
User & Safety Instructions
User & Safety Instructions 3476120 HP Deskjet 2920 Multifunction printer Inkjet Colour A4 Printer, scanner, copier
Description
Printer with dynamic security feature"
Some HP printers are only intended for use with print cartridges that have new or reused HP chips or electronic circuits. These printers use dynamic security measures to block print cartridges with a non-HP chip or non-HP electronic circuit. Regular firmware updates maintain the effectiveness of these actions and block print cartridges that have worked before. HP reusable HP chips and electronic circuits enable the use of reusable, recycled, and refilled print cartridges.
This text is machine translated.















