
HP Pro Tower 400 G9 Desktop PC
Highlights & Details
- Intel® Core™ i5 i5-14400 14 core(s) / max. 4.7 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- Intel Intel UHD graphics 770
- Windows® 11 Pro
Technical specifications
- Tower form factor
- Theft/burglary protection: Security lock slot (cable lock is sold separately), padlock
- HDCP compatible: Yes
- Sound mode: Stereo.
- Number of processors: 1
- Max. Number of processors: 1
- Key processor features: Hyper-Threading Technology, Intel Turbo Boost Technology 2, Intel Smart cache, 16 threads
- Intel Q670 chipset
- CPU upgrade option: Upgradeable
- FORM FACTOR (RAM) DIMM 288-PIN
- Performance features (RAM): Unbuffered
- Type (mass storage controller) 1 x SATA
- HDMI and DisplayPort video interfaces
- Slots (extension/connectivity): 1 (total)/ 1 (free) x external 5.25" Slim Line (13.3 cm Slim Line) | 2 (total)/ 2 (free) x internal 3.5" (8.9 cm)
- Slot (expansion/connectivity): 1 (total)/ 1 (free) x PCIe 4.0 x16 | 1 (total)/ 1 (free) x PCI | 1 (total)/ 1 (free) x PCIe 4.0 x1 | 1 (total)/ 1 (free) x M.2 Card - 2230 (PCIe x1 mode (for wireless module))) | 1 (total)/ 0 (free) x M.2 Card - 2280 (PCIe x4 mode (for internal memory))
- Compatibility (audio output): High-definition audio
- Data Link Protocol (Network): Ethernet, Fast Ethernet, Gigabit Ethernet
- Required supply voltage: Alternating current 100-240 V (50/60 Hz)
- Power factor correction: Yes (active)
- Number of channels (mass storage controller): 3
- Features (Network): Wake on LAN (WoL), ACPI support, Auto Uplink (Auto MDI/MDI-X), PXE 2.1 support
- Max. Operating temperature (ambient conditions): 35 °C.
- Min. Operating temperature (ambient conditions) 10 °C.
- Product type
Desktop PC
- Model
HP Pro Tower 400 G9
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-14400
- Processor/type
i5-14400
- Processor cores (No.)
14 x
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
20 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel UHD graphics 770
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone/mic combo jack (3.5 mm)
USB A (USB 3.2 2nd gen)
USB C®
HD Audio
DisplayPort
HDMI™
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
RJ45
- Factory colour
Black
- Width
15.5 cm
- Height
33.7 cm
- Depth
30.8 cm
- Weight
5.31 kg
- Software included
HP support assistant
HP PC hardware diagnostics UEFI
HP Secure Erase
HP client catalog (free download)
HP setup integrated oobe
HP notifications
HP connection optimizer
HP privacy settings
HP cloud recovery
HP quick drop
Show more
- Features
Kensington lock
TPM2.0 module
Built-in speakers
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3534077 HP Desktop PC Pro Tower 400 G9 Intel® Core™ i5 i5-14400 4.7 GHz 16 GB RAM 512 GB SSD Intel Intel UHD graphics 770 Win 11
Description
This text is machine translated.



