
HP ProDesk 2 Tower G1i E Desktop PC 512 GB SSD Windows 11 Pro Black
Highlights & Details
- Proven productivity PC black
- 512 GB SSD
- Intel UHD graphics 770
- Windows 11 Pro
Technical specifications
- Product type
Desktop PC
- Model
ProDesk 2 Tower G1i E Desktop PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-13500
- Processor/type
i5-13500
- Processor cores (No.)
14 x
- CPU speed
2.5 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
11.5 MB
16 GB
- RAM type
DIMM
- Memory clock speed
4800 MHz
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics 770
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
PCIe 4.0 x16
- Factory colour
Black
- Width
155 mm
- Height
337 mm
- Depth
308 mm
- Weight
5.98 kg
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- No. of PCIe 3.0 x16
1 x
- GPU brand
Intel
- 8.9 cm (3.5") internal slots
1
- UKCA
yes
- Operating temperature (T-T)
5 - 35 °C
- Cable lock slot
yes
- PCI Express x1 (Gen 3.x) slots
1
- Password protection
yes
- Number of storage drives installed
1
- NVMe
yes
- Keyboard included
yes
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
512 GB
- Package weight
9.05 kg
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427795 HP Desktop PC ProDesk 2 G1 Intel® Core™ i5 i5-13500 16 GB RAM 512 GB SSD Intel UHD graphics 770 B6YK3ET
Description
Maximize efficiency by expanding your business
With the ProDesk 2 Tower G1i you can optimally use the resources of your company. This cost-effective and easy to set up Intel features a scalable and functional design that grows with your business. It is equipped with a powerful AMD processor
[2]
, Basic tools and security features for businesses.
This text is machine translated.
Features
- Intel Core i5-13500 (up to 4.8 GHz with Intel Turbo Boost Technology, 24 MB L3 Cache, 14 cores, 20 threads)
- Windows 11 Pro
- Intel UHD graphics 770
- 16 GB DDR5-4800 MT/s (1 x 16 GB), 512 GB PCIe NVMe™ M.2 SSD


