
HP ProDesk 4 SFF G1i Desktop AI PC Intel Core Ultra 7 265 16 GB DDR5 SDRAM 512 GB SSD Windows 11 Pro Black
Highlights & Details
- Proven productivity PC black 280 W
- Intel Core Ultra 7 265 Number of processor cores: 20
- 16 GB DDR5 SDRAM 5600 MHz 1 x 16 GB
- 512 GB SSD
- Intel graphics
- Ethernet / LAN 10,1000,100 Mbit / s
- Windows 11 Pro
Technical specifications
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x DIMM
- SSD interface PCI Express
- SSD form factor M.2
- Intel graphics onboard graphics adapter family
- Built-in graphics card model: Intel graphics
- HDMI version 2.1
- Market positioning: Proven productivity
- Product type: PC
- Installed operating system: Windows 11 Pro
- HP artificial intelligence: AI PC
- Sustainability Compliance: Yes
- Product type
Desktop PC
- Model
ProDesk 4 SFF G1i Desktop AI PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- CPU
Intel® Core™ Ultra 7 (Series 2) 265
- Processor/type
265
- Processor cores (No.)
20 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.3 GHz
- CPU cache
30 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
1
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
303 mm
- Height
100 mm
- Depth
308 mm
- Weight
4.53 kg
- PSU power
280 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- GPU brand
Intel
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
10 - 35 °C
- Line-out
yes
- Ethernet LAN
yes
- Password protection
yes
- Number of storage drives installed
1
- Display included
no
- NVMe
yes
- Keyboard included
yes
- Total SSDs capacity
512 GB
- Efficient cores
12
- Performance cores
8
- Processor base power
65 W
- Maximum turbo power
182 W
- Performance-core base frequency
2.4 GHz
- Introduction year
2025
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
33 TOPs
- NPU performance up to
13 TOPs
- GPU performance up to
8 TOPs
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
5.92 kg
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427802 HP Desktop PC ProDesk 4 SFF G1 Intel® Core™ Ultra 7 (Series 2) 265 16 GB RAM 512 GB SSD Intel 9H7M1ET
Description
Work smarter with an AI-enabled PC that evolves with you
The HP ProDesk 4 SFF G1i desktop AI PC offers users in developing working environments professional-level customization and scalability in a space-saving design. The Intel Core™ Ultra processor
[2]
And the 13 TOPS NPU
[3]
Optimize day-to-day tasks by distributing performance and leveraging the power of AI to improve business performance.
This text is machine translated.
Features
- Intel Core™ Ultra 7 265 (up to 5.3 GHz with Intel Turbo Boost technology, 30 MB L3 cache, 20 cores, 20 threads)
- Windows 11 Pro
- Intel graphics card
- 16 GB DDR5-5600 MT/s (1 x 16 GB), 512 GB PCIe NVMe™ M.2 SSD












