
Highlights & Details
HP Z4 G5 TWR W3-2535 Desktop PC
- Intel® Xeon® W W3-2535 10 core(s) / max. 4.4 GHz
- RAM: 32 GB DDR5 RAM 4800 MHz
- 1 TB SSD
- Nvidia Quadro RTX 4000 GDDR6
- Windows® 11 Pro
Technical specifications
- Internal memory type DDR5 SDRAM
- Memory card slots: 8x DIMM
- Built-in graphics card model: Not available
- Market Positioning: Performance
- Intel W790 motherboard chipset
- Product type: Workstation
- Installed operating system: Windows 11 Pro
- USB keyboard
- Product type
Desktop PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon® W
- CPU
Intel® Xeon® W W3-2535
- Processor/type
W3-2535
- Processor cores (No.)
10 x
- CPU speed
3.5 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- No. of processor P cores
10
- CPU cache
26.25 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
2
- RAM / Max. upgrade
512 GB
- Onboard graphics card
Yes
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Onboard graphics card (version)
Nvidia Quadro RTX 4000
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD burner
- Keyboard layout
German, QWERTZ
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
USB C® (USB4®)
- Factory colour
Black
- Width
168.9 mm
- Height
386.1 mm
- Depth
444.5 mm
- Weight
10.5 kg
- PSU power
1125 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Design height
386.1 mm
- No. of 10 Gb LAN ports
1 x
- No. of PCIe 3.0 x16
2 x
- No. of PCIe 3.0 x16
1 x
- Range of uses
Office
- Form factor
M.2 Module
- Memory techology
DDR5
- Memory capacity
1 TB
- Clock speed
4800 MHz
- 10/100/1000 Mbps ports
1 x
- 8.9 cm (3.5") external slots
4
- 8.9 cm (3.5") internal slots
4
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348151 HP Desktop PC Z4 G5 TWR W3-2535 Intel® Xeon® W W3-2535 32 GB RAM 1 TB SSD Nvidia Quadro RTX 4000 GDDR6 Win 11 Pro 5E8X4E
Description
This high-performance desktop workstation can do anything. Handle advanced workflows —from rendering and simulation to advanced video editing and large data set preparation. The Z4 KI-workstation accelerates the workflows in various professional applications and can be extended, if the tasks have changed.
This text is machine translated.
Features
- Intel® Xeon® W3-2535 (with Intel® Turbo Boost Technology up to 4.4 GHz, 22.5 MB L3 cache, 10 cores, 20 threads)
- Windows 11 Pro
- Nvidia RTX™ 4000 Ada generation (20 GB GDDR6 dedicated)
- 64 GB memory; 1 TB SSD storage




