
HP E24m G4 LCD EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, USB C®, USB type A, Audio s
HP E24m G4 LCD
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, USB C®, USB type A, Audio stereo (3.5 mm jack), RJ45;Full HD, Height adjustable, Built-in speakers, Built-in microphone, Built-in webcam, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.274 mm
- Factory colour
Black/silver
- Interfaces
DisplayPort
HDMI™
USB C®
USB type A
Audio stereo (3.5 mm jack)
RJ45
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.0 ports
1 x
- Features
Full HD
Height adjustable
Built-in speakers
Built-in microphone
Built-in webcam
Tiltable
VESA Mount 100 x 100 mm
- Audio power (max.)
2 x 5 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
180°
- Swivel angle
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
539.4 mm
- Height
530.7 mm
- Depth
216 mm
- Weight
7.39 kg
- Power supply (details)
100-240 V/50-60Hz
- Dim
(W x H x D) 539.4 x 530.7 x 216 mm
- Screen size/position settings
Swivel
Pivoting
Height
Tilt
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (ON)
37 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586659 HP E24m G4 LCD EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, USB C®, USB type A, Audio s
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






