
HP E24t G5 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), US

HP HP E24t G5 - E Series - LED monitor - 60
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), USB type B;Swivelling, Tiltable, Height adjustable, VESA Mount 100 x 100 mm, Kensington lock, Portrait view
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
8000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
93
- Dot pitch
0.274 mm
- Colour temperature
6500 K
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB type B
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of USB 3.2
4 x
- Features
Swivelling
Tiltable
Height adjustable
VESA Mount 100 x 100 mm
Kensington lock
Portrait view
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
180°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
539 mm
- Height
507 mm
- Depth
211 mm
- Weight
5.77 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 539 x 507 x 211 mm
- OSB languages
German
English
French
Italian
Portugese
Russian
Spanish
Dutch
Chinese
Japanese
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
18 kWh/year
- Power consumption (ON)
18 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3013847 HP E24t G5 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), US
User & Safety Instructions
User & Safety Instructions 3013847 HP E24t G5 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), US
Description
See everything, do everything
This 23.8-inch FHD monitor with its rich 99% sRGB color depth and IPS technology provides the clarity that you need to concentrate, when the details matter. Plus, you can take your productivity in your own hands with the fast, responsive touch screen thanks to the built-in In-Cell technology.
Comfort for work
When it comes to making you feel comfortable when you do your best, it's easy to find all-day comfort - with the 4-way adjustability, which is optimized by the step-by-step instructions for ergonomic setup in the HP Display Center. Protect your eyes with a monitor, which is fitted with flicker-free technology, a refresh rate of 75 Hz and HP Eye Ease, a constantly active, integrated blue-light filter.
Intuitively connect
Work as you want with flexible connectivity and settings. Thanks to the well-accessible connections you can connect your devices quickly and easily, while you can navigate easily through your screen settings with the intuitive OSD-button of the Joypad.
Design that inspires
Start enjoying your desktop and the world with a monitor that has been designed especially for you. The elegant, efficient design and the 3-sided micro-frame enhance your office and maximize the space requirements. A monitor that contains recycled plastics and metals not only looks good, but also feels good. And with the right accessory system, you can customize your room and increase your productivity.
This text is machine translated.
Features
- Achieve all-day comfort by using the best practices from the Ergonomic Setup Guide.
- Integrated, always active blue light filter, reduces blue light without yellow color shifting and now improved with a picture repetition rate of 75 Hz.
- Wherever you are, IPS technology ensures image accuracy and consistency over wide horizontal and vertical viewing angles of 178 degrees.
- Enjoy what you see on the screen with 99% sRGB color space. This display offers the ideal color reproduction for lively pictures and videos.
- The 4-way ergonomics ensure that the neck, shoulders and back can work comfortably throughout the day. You can adjust the rotation, tilt, 150 mm height adjustment and swivel settings to suit you, your desk and your needs.
- More connections mean more possibilities. With an HDMI,DisplayPort -,USB-B- and 4 USB-A-3.2 connection you can connect several devices like a headset and a webcam.
Scope of delivery
- DISPLAY PORT CABEL 1.8 m
- HDMI cable (1.8 m)
- USB cable (1.8 m)
- Power cable;
- User manual.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










