
HP E27k G5 LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), RJ45

HP HP E27k G5 - E series - LED monitor - 68
Highlights & Details
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), RJ45, USB C®;Swivelling, Tiltable, Height adjustable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Portrait view
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
8000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
163
- Dot pitch
0.156 mm
- Colour temperature
6500 K
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
RJ45
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
1 x
- No. of USB 3.0 ports
2 x
- Features
Swivelling
Tiltable
Height adjustable
VESA Mount 100 x 100 mm
Built-in speakers
Kensington lock
Portrait view
- Audio power (max.)
3 W
- Inclination
-5/+20
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
613 mm
- Height
547 mm
- Depth
227 mm
- Weight
7.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613 x 547 x 227 mm
- OSB languages
German
English
French
Italian
Portugese
Russian
Spanish
Dutch
Chinese
Japanese
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (ON)
26.1 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3013844 HP E27k G5 LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), RJ45
User & Safety Instructions
User & Safety Instructions 3013844 HP E27k G5 LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), RJ45
Description
So you do not miss anything
Whether you focus on individual areas or the big picture, you'll never miss any detail with this 4K monitor and its screen size of 68.6 cm (27"). View pin-sharp image details or more cells in a spreadsheet with four times the precision of a standard FHD monitor. And all this in consistent true-to-life colors with a 99% sRGB color space.
Simple, powerful connections
If you work in the home office on some days and at some in the office, free yourself, your desk and your laptop from all the usual cable clutter - with just one USB-C® cable for connecting your display and all your accessories from the webcam to the keyboard. Charge your laptop at the same time with up to 65 W. Start all your devices simultaneously with Single Power On and provide a secure and stable connection to the Internet HER via the RJ45 connection.
Work comfortably
Optimum posture and eye-protecting viewing comfort are essential for optimum performance. Benefit from a comfortable four-way adjustability and optimization possibilities with the help of the step-by-step ergonomic settings. Protect your eyes during the day and night optimally with the ambient light sensor, which automatically adjusts the display brightness to your ambient conditions, and enjoy the additional comfort with HP eye Ease.
Display inspiration
Enjoy working with a monitor that focused on you. The elegant design and two integrated 3 W speakers enhance your office environment and simultaneously maximize the available space. Get inspired by a monitor with perfect looks made with recycled plastics and metals. And with the right choice of accessories, you can optimize your space and increase your productivity.
This text is machine translated.
Features
- Achieve all-day comfort by using the best practices from the Ergonomic Setup Guide.
- HP EYE EASE is a constantly active filter with a low blue light content, which protects your eyes throughout the day by reducing blue light without impairing color accuracy or causing a yellow color deviation.
- For a comfortable viewing the screen brightness is adjusted automatically to the light conditions of your environment.
- Experience amazingly sharp and extremely precise details with 4K resolution. The pixel density of 3840 x 2160 extends your workspace and transforms all your content into a remarkably true-to-life experience.
- No matter where you stand, IPS technology ensures image accuracy and consistency over wide horizontal and vertical viewing angles of 178 degrees.
- Ideal color reproduction with minimum effort.
Scope of delivery
- USB type-C cable to type-C
- AC power cord
- User manual.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










