
HP Envy 17-cg1055ng Laptop
Highlights & Details
- 43.9 cm (17.3 inch)
- Full HD
- 1920 x 1080 Pixel
- In-plane switching
- Intel® Core™ i5
- i5-1135G7
- 11th Gen (Tiger Lake)
- Number of cores: 4 x max. 4.2 GHzRAM: 16 GB;DDR4 RAM;3200 MHz512 GB SSD;Nvidia;MX450;2 GB;GDDR6 RAM;Windows® 10 Home
Technical specifications
- Product type
Laptop
- Type
ENVY 17-cg1055ng
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
Full HD
- Display properties
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel® Core™ i5-1135G7 (up to 4.2GHz with Intel® Turbo Boost Technology, 8MB L3 Cache, 4 cores)
- CPU series
Intel® Core™ i5
- Processor/type
i5-1135G7
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
4 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
4.2 GHz
- CPU cache
8 MB
16 GB
- Memory clock speed
3200 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes (built-in)
- Built-in speakers
Yes (built-in)
- Webcam
Yes (built-in)
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB type A
HDMI™
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
SD
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Silver
- Width
399 mm
- Height
19.3 mm
- Depth
259 mm
- Weight
2.73 kg
- Battery / technology
Li-ion polymer battery, 55.67 Wh, 4 cells
- Software included
McAfee LiveSafe™
Alexa
Netflix
ExpressVPN (30-day free trial)
LastPass Premium (free 30-day trial)
Trial for customers of the new Microsoft 365 for 1 month
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
17 inch
- CPU clock rate
4 x 2.4 GHz / max. 4.2 GHz
- Display
43.9 cm (17.3 inch)
- Graphics memory
2 GB
- Graphics card type
Nvidia
- No. of graphics cards
1
- Graphics card type
MX450
- Graphics card memory type
GDDR6 RAM
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2329070 HP Laptop ENVY 17-cg1055ng 43.9 cm (17.3 inch) Full HD Intel® Core™ i5 i5-1135G7 16 GB RAM 512 GB SSD German, QWERTZ Sil
Description
As big as your imagination. The impressive 17.3-inch (43.9 cm) display allows you to create stunning visuals with stunning, precise colors. Customize performance and work in a relaxed way—with strong security features that ensure confidentiality until your concepts are ready to be presented.
The power your ideas need
With a powerful Intel® Core™ processor, memory and disk space, you can make your ideas more dynamic and easy than ever before. You can adjust the performance, fan speed and temperature to your personal requirements via IR temperature sensor and HP Command Center.
Thoughtful design
Sometimes bigger is better. This impressive, high-resolution Micro-Edge display brings your ideas to life with brilliant, precise colors.
Secure privacy – relaxed working
A hacker-proof camera lock and a button for muting the microphone protect your privacy.
Windows 10
Do big with the familiar look and feel of Windows – now even better. Safer, more productive and more personal – thanks to pre-installed functions such as Windows Hello and Cortana.
NVIDIA® GeForce® MX450
Accelerate your laptop with powerful, energy-efficient NVIDIA® GeForce® MX450 graphics. Now you can enjoy incredible HD photo and video editing and faster and smoother games. The powerful graphics engine of the GeForce MX450 and technologies of the next generation provide for an even faster performance via the latest integrated graphics. It even comes with power-saving NVIDIA Optimus® technology that lets you do much more between charges.
100% sRGB
Present your creations in all their colors on the 100% sRGB display for maximum color width and accuracy.
Introducing Intel® Ginger: Exceptional experience, anywhere
Intel® Ginger offers the perfect combination of features that make you unstoppable. Get things done quickly with high performance, instant responsiveness, and world-class connectivity.
Intel® Iris® Xᵉ Graphics
Impressive performance for creation, games and entertainment. A new level of graphics performance and pin-sharp, breathtaking graphics - with the comfort of a thin and light laptop.
FHD IPS display
Enjoy crystal clear images from any viewing angle. With a 178-degree viewing angle and a brilliant resolution of 1,920 x 1,080, your favorite contents are always perfectly displayed.
This text is machine translated.
Features
- Ports: 1 SuperSpeed USB Type-C® 10Gbps signal rate (USB power supply, DisplayPort™ 1.4, HP Sleep and Charge); 1 SuperSpeed USB Type-A 5Gbps signal rate (HP Sleep and Charge); 2 SuperSpeed USB Type-A 5Gbps signal rate; 1 HDMI 2.0; 1 AC smart pin; 1 headphone/microphone combined







