
Highlights & Details
HP ENVY 6120e all-in-one printer
- Home & office Thermal Inkjet color printing
- 4800 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A4 10 pages per minute
- Color copying color scan
- Apple AirPrint, Mopria print service
- USB connection WLAN
- Storage capacity: 256 MB In-built processor 800 MHz
- 5.13 kg.
Technical specifications
- Maximum scan resolution 1200 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Market positioning: Home & office
- Screen size 6.1 cm (2.4")
- HP (EAN/UPC) with options: (629) 197029817501; (686) 197029817518; (687) 197029817525
- HP (EAN/UPC): 197029817501, 197029817518, 197029817525
- Recommended humidity range 25 - 75%
- Humidity (out of service): 5 - 90%
- Sustainability Compliance: Yes
- Pallets size (W x D x H) 1197 x 950 x 2478 mm
- Pallet dimensions (W x D x H): 1197.1 x 950 x 2478 mm (47.1 x 37.4 x 97.6")
- Pallet weight (Imperial): 581.5 kg (1282 pounds)
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 1200 dpi
- Print speed
10 pages/min (b/w)
7 pages/min (colour)
- Print speed (black/white)
10 pages/min
- Print speed (colour)
7 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
100 sheets
- Scan resolution
1200 x 1200 dpi
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB
- Type
Colour
- Width
433 mm
- Height
136 mm
- Depth
361 mm
- Dim
(W x H x D) 433 x 136 x 361 mm
- Factory colour
Beige
- Weight
5.13 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Supported OS
Linux
- CPU speed
800 MHz
- Series
Envy
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350726 HP Envy 6120 e Multifunction printer Inkjet A4 Printer, scanner, copier, fax
Description
You have the ideas. Envy prints them.
Effortless printing with Germany's leading printer company. Together with the easy-to-use HP Smart APP, the wireless HP all-in-one color photo printer offers easy color scanning, copying, duplex printing as well as borderless photos.
[2.3]
Printers with Dynamic Security Some HP printers are only intended for use with cartridges that have new or reused HP chips or electronic circuits. These printers use dynamic security measures to block print cartridges with a non-HP chip or non-HP electronic circuit. Regular firmware updates maintain the effectiveness of these actions and block print cartridges that have worked before. HP reusable HP chips and electronic circuits enable the use of reusable, recycled, and refilled print cartridges.
This is a HP+ enabled printer. Select HP+ at product setup to benefit from the benefits. HP+ requires a HP account, an uninterrupted Internet connection and the exclusive use of genuine HP ink cartridges throughout the life of the printer.
This text is machine translated.
Features
- Wireless
- HP+
- Suitable for HP instant ink
- Print from smartphone or tablet
- Scan to email
- Duplex printing
- Photo printing true to screen (P3)
- Double-sided photo and card printing in 4x6 format
- Borderless photo prints
- 5x5 and 4x12 panorama photo printing
- Touch-screen
- Scan to HP cloud
- Print, copy, scan, mobile fax send
- Print speed up to 10 ppm In black and white and 7 pages/min In color
- Rendered up to 1200 x 1200 dpi (when printing from a computer)





















