
Highlights & Details
HP Envy Inspire 7220 e 242P6B Multifunction printer
- Print, smart: HP+ gives you 6 months of HP Instant Ink with free trial. (Monthly costs after the end of the trial months starting from 0.99 EUR. Can be canceled monthly.)Print. Scan. Copy. Photo printing.2 paper trays (125 sheets standard tray, 15 sheets photo paper tray)HP+ requires an HP Smart account, an Internet connection, and the exclusive use of genuine HP ink during the life of the printer
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
15 pages/min
- Print speed (colour)
10 pages/min
- Paper size (max.)
A4
- No. of feeders
125
- Scan area/width (max.)
215 x 297 mm
- Interfaces
USB
Wi-Fi
- Features
HP Instant Ink
AirPrint-compatible
Duplex printing
Colour display
Touch display
Wi-Fi-compatible
Borderless printing
- Type
Colour
- Width
460 mm
- Height
191 mm
- Depth
383 mm
- Dim
(W x H x D) 460 x 191 x 383 mm
- Factory colour
White
- Weight
6.91 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Network
Yes
- Wi-Fi
Yes
- Series
Envy
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533756 HP Envy Inspire 7220 e Multifunction printer A4 Printer, scanner, copier HP Instant Ink, Duplex, Wi-Fi
Warranty Terms
Warranty Terms 2533756 HP Envy Inspire 7220 e Multifunction printer A4 Printer, scanner, copier HP Instant Ink, Duplex, Wi-Fi
Description
This text is machine translated.
Features
- Capacitive touch screen with 6.75 cm diagonalPrint speed 15/10 ppm (black/colored)Duplex printingContains more than 45% recycled plasticBorderless printing (up to 216 x 297 mm)Reliable connection via Dual Band Wi-Fi™ with BLE andSelf-repair
Scope of delivery
- 242P6B: HP ENVY Inspire 7220e All-in-One Printer
- HP 303 Black Setup Print Cartridge (Instant Ink Compatible)
- HP 303 Cyan/Magenta/Yellow Setup Ink Cartridge (Instant Ink Compatible)
- Flyer with notes on ink
- Flyer with regulatory information
- Installation Guide; Reference Guide
- HP Advanced Glossy and Matte Photo Paper included
- Power cable;













