
Highlights & Details
HP ENVY Photo Envy 7230 wireless all-in-one color printer
- Home & office Thermal Inkjet color printing
- 4800 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A4 15 pages per minute
- Color copying color scan
- Apple AirPrint, Mopria print service
- USB connection WLAN
- Storage capacity: 256 MB
- 6.91 kg
Technical specifications
- Maximum scan resolution 1200 x 1200 dpi
- Maximum scanning range 215.9 x 297 mm
- Print colors: Black, cyan, magenta, yellow
- Maximum paper capacity: 125 sheets
- Max. Output capacity: 60 sheets
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Market positioning: Home & office
- HP dynamic security: Yes
- Recommended humidity range 20 - 80%
- Humidity (out of service): 10 - 90%
- Sustainability Compliance: Yes
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
15 pages/min
- Print speed (colour)
10 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
125 sheets
- Paper load (tray 1)
125 Sheet
- Paper load (tray 2)
15 Sheet
- Scan resolution
1200 x 1200 dpi
- Interfaces
USB
Wi-Fi
- Features
Wi-Fi-compatible
- Related consumables
HP 303
- Type
Colour
- Width
460 mm
- Height
190.5 mm
- Depth
383 mm
- Dim
(W x H x D) 460 x 190.5 x 383 mm
- Factory colour
Beige
- Weight
6.91 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
High-quality photo printing
- Screen size diagonal (inches)
2.7 inch
- Supported OS
Linux
- Power consumption (off)
0.06 W
- Power supply (details)
100 - 240 V
256 MB
- RAM / Max. upgrade
256 MB
- UKCA
yes
- Operating temperature (T-T)
5 - 40 °C
- Digital sender
yes
- Ethernet LAN
no
- Storage relative humidity (H-H)
20 - 80 %
- Time to first page (colour, normal)
20 s
- Time to first page (black, normal)
18 s
- Layers per pallet
5 Stück(e)
- Number of users
5 Benutzer
- Maximum number of copies
50 Kopien
- Power consumption (ready)
4.9 W
- Direct printing
no
- Borderless printing
yes
- USB port
yes
- Auto fit function
yes
- Included cartridge capacity (black)
125 Sides
- Included cartridge capacity (CMY)
120 Sides
- Print resolution black
1200 x 1200 DPI
- Duplex scanning
no
- Power consumption (printing)
14 W
- Duplex copying
no
- Sound power level (printing)
6.2 dB
- Total output capacity
60 Blätter
- Auto document feeder (ADF)
yes
- Paper tray media weight
75 - 300 g/m²
- Number of print cartridges
2
- Print speed (colour, draft quality, A4/US Letter)
20 Seiten pro Minute
- Master (outer) cases per pallet layer
8 Stück(e)
- Power consumption (sleep)
1.02 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
22 Kopien pro Minute
- Copy speed (colour, draft, A4)
15 Kopien pro Minute
- Recommended duty cycle
300 - 400 Seiten pro Monat
- Maximum copy resolution
600 x 600 DPI
- Cartridge(s) included
yes
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
15 - 80 %
- Copy speed (black, draft, A4)
22 Kopien pro Minute
- Optical scanning resolution
1200 x 1200 DPI
- Products per pallet
40 Stück(e)
- Package weight
9.41 kg
- Copy speed (colour, normal quality, A4)
15 Kopien pro Minute
- Custom media width
97,79 - 127 mm
- Custom media length
215 - 355 mm
- Maximum duty cycle
1000 Seiten pro Monat
- All-In-One-multitasking
yes
- Print resolution colour
4800 x 1200 DPI
- Auto document feeder (ADF) input capacity
35 Blätter
- Print speed (black, draft quality, A4/US Letter)
22 Seiten pro Minute
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527603 HP ENVY Photo 7230 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Wi-Fi, USB
Description
You have the ideas. Envy prints them.
Bring every detail in your photos to life. Quickly switch from illuminated, high-quality photos that you can design to the printing of everyday documents.
Printers with Dynamic Security Some HP printers are only intended for use with cartridges that have new or reused HP chips or electronic circuits. These printers use dynamic security measures to block print cartridges with a non-HP chip or non-HP electronic circuit. Regular firmware updates maintain the effectiveness of these actions and block print cartridges that have worked before. HP reusable HP chips and electronic circuits enable the use of reusable, recycled, and refilled print cartridges.
This text is machine translated.
Features
- Automatic document feeder; photo paper tray; touch screen; photo-optimized ink
- Print, scan, copy, photo
- Print speed up to 15 ppm In black and white and 10 pages/min In color
- Up to 1,200 x 1,200 dpi (rendered)

























