
Highlights & Details
HP Envy 7930 all-in-one color printer
- Home & office Thermal Inkjet color printing
- 4800 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A4 15 pages per minute
- Color Copy
- Apple AirPrint, Mopria print service
- USB connection WLAN
- Storage capacity: 256 MB
- 8 kg
Technical specifications
- Maximum scan resolution 1200 x 1200 dpi
- Maximum scanning range 215.9 x 297 mm
- Print colors: Black, cyan, magenta, yellow
- Maximum paper capacity: 125 sheets
- Max. Output capacity: 60 sheets
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Market positioning: Home & office
- HP dynamic security: Yes
- Recommended humidity range 20 - 80%
- Humidity (out of service): 10 - 90%
- Sustainability Compliance: Yes
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
15 pages/min
- Print speed (colour)
10 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
125 sheets
- Paper load (tray 1)
125 Sheet
- Paper load (tray 2)
15 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
35 Sheet
- Interfaces
USB
Wi-Fi
- Features
Wi-Fi-compatible
- Related consumables
HP 303
- Type
Colour
- Width
460 mm
- Height
233 mm
- Depth
383 mm
- Dim
(W x H x D) 460 x 233 x 383 mm
- Factory colour
Beige
- Weight
8 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
High-quality photo printing
- Supported OS
Linux
- Power consumption (off)
0.06 W
- Power supply (details)
100 - 240 V
256 MB
- RAM / Max. upgrade
256 MB
- UKCA
yes
- Operating temperature (T-T)
5 - 40 °C
- Digital sender
yes
- Time to first page (colour, normal)
20 s
- Time to first page (black, normal)
18 s
- Layers per pallet
5 Stück(e)
- Number of users
5 Benutzer
- Pallet gross weight
438 kg
- Maximum number of copies
50 Kopien
- Power consumption (ready)
4.9 W
- Borderless printing
yes
- USB port
yes
- Auto fit function
yes
- Included cartridge capacity (black)
170 Sides
- Included cartridge capacity (CMY)
120 Sides
- Print resolution black
1200 x 1200 DPI
- Power consumption (printing)
14 W
- Sound power level (printing)
6.2 dB
- Total output capacity
60 Blätter
- Auto document feeder (ADF)
yes
- Paper tray media weight
75 - 300 g/m²
- Number of print cartridges
2
- Print speed (colour, draft quality, A4/US Letter)
20 Seiten pro Minute
- Master (outer) cases per pallet layer
6 Stück(e)
- Power consumption (sleep)
1.02 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
22 Kopien pro Minute
- Copy speed (colour, draft, A4)
15 Kopien pro Minute
- Recommended duty cycle
300 - 400 Seiten pro Monat
- Maximum copy resolution
600 x 600 DPI
- Cartridge(s) included
yes
- Copier resize
25 - 400 %
- Copy speed (black, draft, A4)
22 Kopien pro Minute
- Optical scanning resolution
1200 x 1200 DPI
- Products per pallet
30 Stück(e)
- Package weight
10.6 kg
- Copy speed (colour, normal quality, A4)
15 Kopien pro Minute
- Custom media width
97,79 - 127 mm
- Custom media length
215 - 355 mm
- Maximum duty cycle
1000 Seiten pro Monat
- All-In-One-multitasking
yes
- Print resolution colour
4800 x 1200 DPI
- Auto document feeder (ADF) input capacity
35 Blätter
- Print speed (black, draft quality, A4/US Letter)
22 Seiten pro Minute
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527604 HP ENVY Photo 7930 Multifunction printer Inkjet Colour A4 Printer, scanner, copier
Description
You have the ideas. Envy prints them.
Bring every detail in your photos to life. Quickly switch from illuminated, high-quality photos that you can design to the printing of everyday documents.
This text is machine translated.
Features
- Photo paper tray; Touch screen; Borderless photo printing; Photo-optimized ink
- Print, scan, copy, photo
- Print speed up to 15 ppm In black and white and 10 pages/min In color
- Up to 1,200 x 1,200 dpi (rendered)















