
HP Gaming Notebook Pavillion 17-cd0460ng Black
Highlights & Details
- Display: 43.9 cm 17.3 inch Full HD Anti-glare, In-plane switching, LED backlit 1920 x 1080 Pixel
- CPU: Intel® Core™ i7 i7-9750H 9th Gen (Coffee Lake refurbished) (6 x 2.6 GHz)
- RAM: 16 GB DDR4 RAM 2666 MHz
- Memory: 512 GB SSD
- Graphics: Nvidia GeForce GTX1650 4 GB GDDR5 RAM
- Operating system: Windows® 10 Home
Technical specifications
- Product type
Gaming laptop
- Type
Pavilion 17-cd0460ng
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
Full HD
- Display properties
Anti-glare
In-plane switching
LED backlit
- Display resolution
1920 x 1080 Pixel
- CPU
Intel® Core™ i7-9750H
- CPU series
Intel® Core™ i7
- Processor/type
i7-9750H
- Processor generation
9th Gen (Coffee Lake refurbished)
- Processor cores (No.)
6 x
- CPU speed
2.6 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
12 MB
16 GB
- No. of memory slots
2
- Memory clock speed
2666 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB
HDMI™
Microphone (3.5 mm jack)
SD
Bluetooth
Wi-Fi
Gigabit LAN (10 Gbps)
- No. of DisplayPort
1 x
- No. of DVI ports
0 x
- No. of HDMI ports
1 x
- No. of MiniDPs
0 x
- No. of MiniHDMI ports
0 x
- No. of VGA ports
0 x
- No. of USB A 2.0 ports
0 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
0 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Supported memory cards
SD
- Factory colour
Black
- Width
405 mm
- Height
25 mm
- Depth
282 mm
- Weight
2.74 kg
- Operating time (max.)
7 h
- Software included
Netflix (30-day free trial)
Trial for customers of the new Microsoft Office 365 for 1 month
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
17 inch
- CPU clock rate
6 x 2.6 GHz / max. 4.5 GHz
- Display
43.9 cm (17.3 inch)
- Graphics memory
4 GB
- Graphics card type
Nvidia GeForce
- No. of graphics cards
1
- Dual Graphics technology
NVIDIA® SLI®
- Graphics card type
GTX1650
- Graphics card memory type
GDDR5 RAM
Documents & Downloads
Datasheet
Datasheet 2188208 HP Gaming laptop Pavilion 17-cd0460ng 43.9 cm (17.3 inch) Full HD Intel® Core™ i7 i7-9750H 16 GB RAM 512 GB SSD German,
User & Safety Instructions
User & Safety Instructions 2188208 HP Gaming laptop Pavilion 17-cd0460ng 43.9 cm (17.3 inch) Full HD Intel® Core™ i7 i7-9750H 16 GB RAM 512 GB SSD German,
Description
Don't compromise with the thin and powerful HP Pavilion Gaming laptop. Experience high-quality graphics and processing power for games and multitasking, as well as improved thermal cooling for long-lasting stable overall performance. Dive into the game - with a slim-framed display and individually tuned audio. The perfect balance between work and play - everything is possible.
Power your day. Power your play.
Get it up with an Intel® Core™ 9 processor. Generation and NVIDIA® GeForce® graphics are all possible. A high-resolution display with fast refresh rate ensures smooth gameplay and brings your entertainment to life.
Game harder for longer
The HP Pavilion Gaming Laptop comes with a dual-fan system that provides enhanced thermal cooling. Wide rear corner outlets and additional air inlets maximize airflow to optimize overall performance and stability and keep the unit cool for extended use.
Windows 10
Do big with the familiar look & feel of Windows - now even better.
Glare-free display
Enjoy the sun and your favorite content with this non-reflective display. The display is non-reflective and hardly shiny, so it has only a few mirror effects outdoors.
Micro-Edge display
The extremely slim and barely visible aperture revolutionizes the appearance of the display and gives it a wonderfully efficient design.
HP Fast Charge
When your notebook's battery is empty, you don't have to wait hours to get it back in use. Shut down your device and your notebook is 50% charged in 45 minutes.
High-precision colors
With 72% NTSC color space, this HP display offers ideal color reproduction with minimal effort. Ideal for photos and videos and all your creative projects.
Visibly brilliant details
With 300 Nits brightness, you can enjoy beautiful details, improved picture quality and pronounced colors - even in bright light conditions.
More freedom through long battery life
DDR4 is the future of RAM and is designed to provide greater efficiency and reliability at high speeds. From multitasking to computer games, the higher bandwidth offers a new level of performance.
DDR4 RAM options
DDR4 is the future of RAM and is designed to provide greater efficiency and reliability at high speeds. From multitasking to computer games, the higher bandwidth offers a new level of performance.
PCIe SSD storage
Offered with up to 512GB PCIe-based flash storage capacity, it is up to 17x faster than a traditional 5400 RPM hard drive in a notebook.
NVIDIA® GeForce® GTX 1650 graphics card
Gaming and streaming like never before with the brand new NVIDIA Turing™ architecture. With the NVIDIA® GeForce® GTX 1650, you get the power you need for fast, smooth and energy-efficient performance.
USB-C™
You can charge your device or connect an external display via a USB-C™ port with a signal rate of 5 Gbit/s. The connection is universal, so that you can never insert the plug in the wrong way.
USB 3.1 port
With the world's most popular USB port, you can easily connect all your existing USB devices and benefit from a data transfer that is ten times faster than with USB 2.0.
HP Wide Vision HD Camera
With the 88-degree wide-angle view, you can view video chats with the entire family or a group of friends in detail and pin-sharp.
802.11 a/c (2x2) WLAN and Bluetooth® 5.0
Wireless technology lets you connect your device to Wi-Fi and Bluetooth® accessories.
Slimline Design
Take this slim and lightweight PC with you wherever you go - whether you're in another room or on the move. Take this PC with you wherever you go - being productive or entertained on the go has never been easier.
Gigabit WLAN;
Ultra-fast WLAN for Gigabit speeds
MU-MIMO
If you are using multiple MU-MIMO devices at home, MUMIMO support works in combination with an MU-MIMO router, maximizing network traffic and optimizing the online experience.
This text is machine translated.
Features
- Operating System : Windows 10 Home 64
- Processor: Intel® Core™ i7-9750H (2.6 GHz base frequency, up to 4.5 GHz with Intel® Turbo Boost, Technology, 12 MB Cache, 6 Cores, Processor Family: Intel® Core™ i7 Processor 9. Generation
- Chipset: Intel® HM370
- Memory: 16 GB DDR4-2666 SDRAM (2 x 8 GB), 2 user-accessible memory slots; transfer rates of up to 2666 MT/s..
- Data storage: 512 GB PCIe® NVMe™ M.2 SSD, optical drive not included, Dropbox
- Graphics: Discrete: NVIDIA® GeForce® GTX 1650 graphics card (4GB GDDR5 dedicated); Powered by NVIDIA Turing™ GPU architecture
- Audio: B&O, two speakers, HP Audio Boost
- Display unit: 43.9 cm (17.3-inch) diagonal, anti-glare FHD IPS display and WLED (1920 x 1080)
- Display Color Gamut: 72% NTSC
- Brightness (typical): 300 nits
- Power supply: 150 watt AC power supply
- Battery type: Li-ion polymer battery, 52.5 Wh, 3 cells; 215 g
- Battery and power: Up to 8 hours and 45 minutes, battery quick charge technology supports about 50% in 45 minutes
- Maximum battery life, video playback: Up to 7 hours
- Network interface: Integrated 10/100/1000 GbE LAN
- Wireless connectivity: Intel® Wireless-AC 9560 802.11b/g/n/ac (2x2) Wi-Fi® and Bluetooth® 5, combined (support for gigabit file transfer speeds), MU-MIMO supported; compatible with Miracast
- Ports: 1 USB 3.1 Gen 2 Type C™ (10 Gbps signal rate, Power Delivery 3.0, DisplayPort™ 1.4, HP Sleep and Charge); 1 USB 3.1 Gen 1 Type A (HP Sleep and Charge); 2 USB 3.1 Gen 1 Type A (Data Transfer Only); 1 HDMI; 1 AC Smart Pin; 1 RJ-45; 1 headphone/microphone combined, 1 SD card reader for media of different formats
- Webcam: HP Wide Vision HD camera with integrated dual-array digital microphone
- Keyboard : Normal size island keyboard, Ghost White, integrated numeric keypad, multi-touch gesture touchpad
- Sensors: Accelerometer.









