
Highlights & Details
HP 303 pack of 2 black/cyan/magenta/yellow original ink cartridges
- Thermal inkjet printing
- Print colors: Black, cyan, magenta, yellow
- Promotion Type: Multipack
- Black Ink Type: Pigment-based ink Colour Ink Type: Dye-based ink
- Standard yield
- Page Result Black Ink: 200 pages Page Result Color Ink: 165 pages
- Number of black ink cartridges: 1 Number of color cartridges: 1
- Brand compatibility: HP
- 2 pieces(s)
Technical specifications
- Print colors: Black, cyan, magenta, yellow
- Country of origin: China, Singapore, Malaysia
- Product type
Ink cartridge
- Packaging type
Pack of 2
- Type
Original
- Short ID
303
- Manufacturer part #
3YM92AE
- Compatible with
HP
- Colour
Cyan
Yellow
Magenta
Black
- Page yield
165 Sides
- Content
1 pc(s)
- Cable length
0 cm
- Factory colour
Black
- Depth
38 mm
- Height
157 mm
- Width
117 mm
- Keyboard layout
German, QWERTZ
- Printing technology
Inkjet
- Compatible with
HP 303 Druckerpatronen funktionieren mit: HP Envy 6200, 7134, 7800
- Compatible with
HP
- UKCA
yes
- Operating temperature (T-T)
15 - 32 °C
- Storage relative humidity (H-H)
20 - 80 %
- Master (outer) cases per pallet
45 Stück(e)
- Master (outer) case gross weight
2.54 kg
- Pallet gross weight
134.4 kg
- Quantity per pack
2 Stück(e)
- Pallet gross width
120 cm
- Pallet gross length
80 cm
- Pallet gross height
106.4 cm
- Master (outer) case length
251 mm
- Products per master (outer) case
24 Stück(e)
- Black ink volume
4 ml
- Black ink cartridges quantity
1
- Colour ink volume
4 ml
- Colour ink cartridges quantity
1
- Master (outer) case height
184 mm
- Master (outer) case width
361 mm
- Operating relative humidity (H-H)
20 - 80 %
- Products per pallet
1080 Stück(e)
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
90 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3805534 HP Ink cartridge 303 Original Pack of 2 Cyan, Yellow, Magenta, Black 3YM92AE
Description
HP ink cartridges developed together with HP printers enable the printing of photos and documents in excellent quality. Print black text in high quality and brilliant color graphics in unique colors with especially reliable ink cartridges.
This text is machine translated.
Features
- Original HP 303 printer cartridges convince with the tested HP print quality.
- HP 303 Printer Cartridges work with HP Envy 6200, 7134, 7800
- 1 black (approx. 200 pages)
- Tested original HP ink cartridges printed more than 2 times the average of pages than non-HP print cartridges.*
- High-quality prints that you can be proud of
- Don't waste ink and use low-level alerts to replace cartridges in a timely manner.
- HP ink cartridges developed together with HP printers enable the printing of photos and documents in excellent quality. Print black text in high quality and brilliant color graphics in unique colors with especially reliable ink cartridges.
- For customers who want to process and share photos and documents in professional quality on their home printer.
- You can rely on original HP 303 printer cartridges that have been specially developed for your HP printer.
- 2 print cartridges


















