
Highlights & Details
HP 953 4-pack original ink cartridges black/cyan/magenta/yellow
- Original
- Print colors: Black, cyan, magenta, yellow
- Offer type: Combination pack
- Black Ink Type: Pigment-based ink Color Ink Type: Pigment-based ink
- Standard yield
- Page Result Black Ink: 900 pages Page Result Color Ink: 630 pages
- Number of black ink cartridges: 1 Number of color cartridges: 3
- Brand compatibility: HP
- 4 pieces(s)
Technical specifications
- Compatibility: HP 953 printer cartridges work with HP OfficeJet Pro 7720, 7730, 7740, 8210, 8720, 8730
- Print colors: Black, cyan, magenta, yellow
- Product type
Ink cartridge
- Packaging type
Pack of 4
- Type
Original
- Short ID
953
- Manufacturer part #
6ZC69AE
- Compatible with
HP
- Colour
Black
Cyan
Yellow
Magenta
- Page yield
630 Sides
- Content
1 pc(s)
- Cable length
0 cm
- Factory colour
Black
- Depth
48.5 mm
- Height
171 mm
- Width
123 mm
- Keyboard layout
German, QWERTZ
- Type
Original
- Weight
181 g
- UKCA
yes
- Operating temperature (T-T)
5 - 35 °C
- Storage relative humidity (H-H)
10 - 90 %
- Master (outer) cases per pallet
60 Stück(e)
- Master (outer) case gross weight
2.97 kg
- Pallet gross weight
198.3 kg
- Quantity per pack
4 Stück(e)
- Pallet net weight
198.3 kg
- Products per master (outer) case
12 Stück(e)
- Black ink volume
20 ml
- Black ink cartridges quantity
1
- Colour ink volume
9 ml
- Colour ink cartridges quantity
3
- Pallet net length
80 cm
- Pallet net width
103.9 cm
- Pallet net height
120 cm
- Operating relative humidity (H-H)
10 - 90 %
- Products per pallet
720 Stück(e)
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
226 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3805550 HP Ink cartridge 953 Original Pack of 4 Black, Cyan, Yellow, Magenta 6ZC69AE
Description
Ideal for large workgroups, who need reliable performance for economical professional-quality printouts – page by page.
Rely on documents in professional quality. Original HP ink cartridges offer impressive reliability – for reliable performance, consistent page ranges and excellent results. Fast printing thanks to separate inks and optional cartridges with a high range.
This text is machine translated.
Rely on documents in professional quality. Original HP ink cartridges offer impressive reliability – for reliable performance, consistent page ranges and excellent results. Fast printing thanks to separate inks and optional cartridges with a high range.
This text is machine translated.
Features
- Original HP 953 printer cartridges convince with the tested HP print quality.
- HP 953 Printer Cartridges work with HP OfficeJet Pro 7720, 7730, 7740, 8210, 8720, 8730
- 1 cyan (approximately 630 pages); 1 yellow (approximately 630 pages); 1 magenta (approximately 630 pages); 1 black (approximately 900 pages)
- Tested original HP ink cartridges printed more than 2 times the average of pages than non-HP print cartridges.*
- High-quality prints that you can be proud of
- Easily save time, money and effort with original HP print cartridges in one convenient package.[1]
- Rely on documents in professional quality. Original HP ink cartridges offer impressive reliability – for reliable performance, consistent page ranges and excellent results. Fast printing thanks to separate inks and optional cartridges with a high range.
- Ideal for large workgroups, who need reliable performance for economical professional-quality printouts – page by page.
- You can rely on original HP 953 printer cartridges that have been specially developed for your HP printer.
- 4 Cartridge: 1 black standard and 1 cyan, magenta, yellow standard
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.






















