
Highlights & Details
HP 903XL Magenta Original Ink Cartridge with High Range
- Thermal inkjet printing
- Ink colors: Magenta
- Quotation type: Single package
- Colour ink type: Pigment-based ink
- High (XL) yield
- Page result Color ink: 750 pages
- Number of color cartridges: 1
- Brand compatibility: HP
- 1 pieces(s)
Technical specifications
- Compatibility: HP 903 printer cartridges work with: HP OfficeJet 6950 HP OfficeJet Pro 6974
- Product type
Ink cartridge
- Packaging type
Single
- Type
Original
- Short ID
HP 903XL - 9 ml - Hohe Ergiebigkeit - Ma
- Manufacturer part #
T6M07AE
- Compatible with
HP
- Colour
Magenta
- Page yield
750 Sides
- Content
1 pc(s)
- Factory colour
Black
- Depth
23 mm
- Height
113.5 mm
- Width
106 mm
- Printing technology
Inkjet
- Weight
20 g
- UKCA
yes
- Operating temperature (T-T)
15 - 35 °C
- Storage relative humidity (H-H)
20 - 80 %
- Master (outer) cases per pallet
56 Stück(e)
- Layers per pallet
8 Stück(e)
- Master (outer) case gross weight
2.93 kg
- Pallet gross weight
183.9 kg
- Quantity per pack
1 Stück(e)
- Products per master (outer) case
60 Stück(e)
- Colour ink volume
8.5 ml
- Colour ink cartridges quantity
1
- Master (outer) cases per pallet layer
7 Stück(e)
- Operating relative humidity (H-H)
20 - 80 %
- Products per pallet
3360 Stück(e)
- Storage temperature (T-T)
5 - 45 °C
- Package weight
40 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3805566 HP Ink cartridge HP 903XL - 9 ml - Hohe Ergiebigkeit - Ma Original Single Magenta T6M07AE
Description
Ideal for busy entrepreneurs and small business owners, who want to make a professional impression and achieve optimum results in a cost-effective way.
Achieve reliable performance as well as color and black texts in professional quality for offices. Original HP ink cartridges deliver impressive documents with every print. Cost effective printing with separate low cost ink cartridges and long range cartridge options.
[1.2]
This text is machine translated.
Achieve reliable performance as well as color and black texts in professional quality for offices. Original HP ink cartridges deliver impressive documents with every print. Cost effective printing with separate low cost ink cartridges and long range cartridge options.
[1.2]
This text is machine translated.
Features
- Original HP 903XL printer cartridges with a long range deliver the tested HP print quality for high-volume printing.
- HP 903 Printer Cartridges work with: HP OfficeJet 6950; HP OfficeJet Pro 6974
- 1 magenta (approx. 750 pages)
- Tested original HP ink cartridges printed more than 2 times the average of pages than non-HP print cartridges.*
- High-quality prints that you can be proud of
- Thanks to the original HP ink cartridges with high range you can print 2.5-times more pages and need to replace the ink cartridges less frequently.[1]
- Achieve reliable performance as well as color and black texts in professional quality for offices. Original HP ink cartridges deliver impressive documents with every print. Cost effective printing with separate low cost ink cartridges and long range cartridge options. [1.2]
- Ideal for busy entrepreneurs and small business owners, who want to make a professional impression and achieve optimum results in a cost-effective way.
- Rely on the original HP 903XL ink cartridges with a long range, which were developed especially for high-volume printing on your HP printer.
- Printer cartridge
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.






















