
HP 14s-dq2222ng Laptop
Highlights & Details
- 35.6 cm (14 inch)
- Full HD
- 1920 x 1080 Pixel
- Anti-glare
- Intel® Pentium® Gold
- 7505
- Number of cores: 2 x max. 3.5 GHzRAM: 8 GB;DDR4 RAM;2666 MHz256 GB SSD;Intel UHD Graphics;Shared Video Memory (UMA);Windows® 11 Home
Technical specifications
- Ports: 1 SuperSpeed USB Type C® 5 Gbps signal rate; 2 SuperSpeed USB Type A 5 Gbps signal rate; 1 HDMI 1.4b; 1 AC smart pin; 1 headset/microphone combined
- Product type
Laptop
- Type
14s-dq2222ng
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel® Pentium Gold 7505 (up to 3.5GHz with Intel® Turbo Boost Technology, 4MB L3 cache, 2 cores)
- CPU series
Intel® Pentium® Gold
- Processor/type
7505
- Processor cores (No.)
2 x
- CPU speed
2.0 GHz
- CPU turbo clock speed (max.)
3.5 GHz
- CPU cache
4 MB
8 GB
- No. of memory slots
1
- Memory clock speed
2666 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
256 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Memory card reader
- Drive
w/o hard drive
- Fingerprint
No
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB type A
HDMI™
SD
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- No. of HDMI ports
1 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Black
Matt black
- Width
324 mm
- Height
17.9 mm
- Depth
225 mm
- Weight
1.46 kg
- Battery / technology
3-cell 41Wh Li-Ion battery
- Operating time (max.)
9.75 h
- Software included
McAfee LiveSafe™
Alexa
ExpressVPN (30-day free trial)
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
14 inch
- CPU clock rate
2 x 2.0 GHz / max. 3.5 GHz
- Display
35.6 cm (14 inch)
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- Graphics card memory type
Shared Video Memory (UMA)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445248 HP Laptop 14s-dq2222ng 35.6 cm (14 inch) Full HD Intel® Pentium® Gold 7505 8 GB RAM 256 GB SSD German, QWERTZ Black, Mat
Description
With a long battery life, slim and lightweight design and large micro edge display, your PC is everywhere you go. The 14-inch HP laptop makes productivity and entertainment possible everywhere. It offers reliable performance and a large display. Stream, surf, and do tasks in a flash.
Stay productive and entertained with long battery life and large micro-edge display.
Reliable performance for everyday use
With the power of an Intel® processor, you can easily manage even the most complex projects. With generous memory, you have more space for your favorite content – for all your photos, videos and documents.
Performance and productivity. All day long.
Long battery life and HP quick charge technology let you work, watch movies, and stay connected to your contacts all day long. The integrated precision touch-pad with multi-touch support accelerates the navigation and increases your productivity.
Always at your side. See more.
More screen in the same housing – thanks to slim-framed micro-edge display with only 6.5 mm edge. Slim and lightweight, your PC is everywhere you go.
Wi-Fi 5 (1x1) & Bluetooth® 4.2 (802.11a/b/g/n/ac)
Wireless technology lets you connect your device to Wi-Fi and Bluetooth® accessories.
MU-MIMO
If you are using multiple MU-MIMO devices at home, MU-MIMO support works in combination with an MU-MIMO router, maximizing network traffic and optimizing the online experience.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
Glare-free display
Enjoy the sun and your favorite content with this non-reflective display. The display is non-reflective and hardly shiny, so it has only a few mirror effects outdoors.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
Full HD display
Sit back and enjoy crystal-clear graphics and pictures in brilliant quality with 2 million pixels. The resolution of 1920 x 1080 opens up a new dimension for all your digital content.
This text is machine translated.
















