
HP 17-cp2637ng AMD Ryzen™ 3 7320U laptop 43.9 cm (17.3") Full HD 8 GB LPDDR5-SDRAM 512 GB SSD Wi-Fi 5 (802.11ac) Windows 11 home silver
Highlights & Details
- Daily laptop folding casing silver
- AMD Ryzen™ 3 7320U 2.4 GHz Number of processor cores: 4
- 43.9 cm (17.3") Full HD 1920 x 1080 Pixel IPS LED backlight 16:9
- 8 GB LPDDR5 SDRAM 5500 MHz
- 512 GB SSD
- AMD Radeon graphics
- Wi-Fi 5 (802.11ac) Bluetooth 4.2
- Lithium-Ion (Li-Ion) 41 Wh 7.25 h 45 W
- Windows 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Daily
- Country of origin: China, Thailand
- Processor Family: AMD Ryzen™ 3
- Processor generation: AMD Ryzen 7000 Series
- Internal memory type: LPDDR5 SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express
- SSD form factor M.2
- WLAN-standards Wi-Fi 5 (802.11ac)
- HDMI version: 1.4b
- Motherboard AMD SoC
- HP GTIN (EAN/UPC): 198990769738
- Battery technology: Lithium-ion (Li-ion)
- Sustainability Compliance: Yes
- Product type
Laptop
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
Full HD
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- Processor/type
7320U
- Processor cores (No.)
4 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
4.1 GHz
- CPU cache
4 MB
8 GB
- Memory clock speed
5500 MHz
- RAM / Max. upgrade
8 GB
- RAM type
LPDDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
AMD Radeon FreeSync™ technology
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
4.2
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Silver
- Width
400.7 mm
- Height
19.9 mm
- Depth
257.8 mm
- Weight
2.07 kg
- Battery / technology
Lithium-Ion
- Operating time (max.)
7.25 h
- Software included
25 GB Dropbox storage for 12 months
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
17 inch
- CPU clock rate
4 x 2.4 GHz / max. 4.1 GHz
- GPU brand
AMD
- Display
43.9 cm (17.3 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
43.9 cm
- Image format
16:9
- Graphics card type
AMD Radeon Graphics
- Touchscreen (display)
No
45 W
- Brightness
300 cd/m²
- Numeric keypad
yes
- Number of speakers
2
- Anti-glare screen
yes
- Front camera resolution
1280 x 720 p
- Colour gamut
45 %
- Password protection
yes
- ECC
no
- Number of built-in speakers
2
- Continuous video playback time
11.5 h
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Built-in speaker(s)
yes
- Mobile network connection
no
- NVMe
yes
- HP Imagepad
yes
- Fast charging time (50%)
45 min
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
512 GB
- Introduction year
2025
- Fast charging
yes
- LED backlight
yes
- Number of microphones
2
- Package weight
2.96 kg
- Number of SSDs installed
1
- Full-size keyboard
yes
- Battery capacity
41 Wh
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3456344 HP Laptop 43.9 cm (17.3 inch) Full HD 7320U 8 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon graphics Not available Sil
User & Safety Instructions
User & Safety Instructions 3456344 HP Laptop 43.9 cm (17.3 inch) Full HD 7320U 8 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon graphics Not available Sil
Warranty Terms
Warranty Terms 3456344 HP Laptop 43.9 cm (17.3 inch) Full HD 7320U 8 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon graphics Not available Sil
Description
From a rejuvenated start menu to new ways to connect with your favorite people, messages, games, and content, Windows 11 is the place where you can create something intuitive, let your mind run free and express yourself.
Try the PC game pass for free with your new HP device
Play hundreds of top PC games with your new HP gaming device and benefit from 3 free PC game pass months – including EA Play. As new games are constantly being added, there is always something new to discover.
PCIe SSD memory
Super-fast system boot in seconds – with up to 512 GB PCIe SSD storage.
Two loudspeakers
Turn your favorite music, the sound of your favorite movies or games louder with two stereo speakers.
USB Type-C® with 5 Gbit/s signal rate
Connect your external memory using this 5 Gbps USB Type-C® port. The port is reversible, so you can never connect the plug the wrong way round.
Keyboard hinge for still more comfort
Enjoy flicker-free images on a 17.3-inch screen and work with a folding hinge for a more natural keyboard input.
Reliable performance thanks to AMD-processor
Multitasking is child's play thanks to the powerful AMD processor, fast Wi-Fi technology and large storage space.
Computing made easy with HP fast charge
With daily features such as an enlarged click pad and HP fast charge, this notebook is the optimal solution for you.
AMD Ryzen™ 3 processor
This newly developed, highly efficient architecture, a revolution in processor technology, offers 4 cores, 4-thread power to handle even the most processor-intensive tasks.
AMD Radeon™ graphics card
No matter whether it is a game or a film - benefit from high performance for your entire entertainment.
Anti-glare display
Enjoy the sun and your favorite content with this non-reflective display. The display is non-reflective and hardly glossy, so it has very little effect outside.
16:9-size ratio
Thanks to the 16:9-size ratio you can see the entire game.
Sustainable design
Small changes, great impact – this product contains sustainable materials, such as plastic, which would otherwise enter the sea, and recycled household plastic.
The button caps contain recycled plastic
We make our keyboards more sustainable – thanks to keycaps with recycled household plastic.
ENERGY STAR®-certified
Save energy and money with ENERGY STAR and EPA certification. So you use less energy there and save money where it matters most.
EPEAT® Gold-registered
EPEAT® Gold-registered products are the highest rated products that meet all the criteria required by EPEAT. EPEAT is the world's leading eco-label for electronics.
This text is machine translated.
Features
- AMD Ryzen™ 3 7320U (up to 4.1 GHz max. Boost clock, 4 MB L3 cache, 4 cores, 8 threads)
- Windows 11 Home
- FHD display with 43.9 cm (17.3 inch) screen size
- AMD Radeon™ graphics unit
- 8 GB LPDDR5-5500 MT/s (integrated), 512 GB PCIe NVMe™ M.2 SSD








