
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop bag
40,9 cm (16,1")
405 mm
305 mm
50 mm
Polyester
490 g
Grey
Briefcase
(W x H x D) 405 x 305 x 50 mm
Universal
French, AZERTY
12 l
yes
yes
yes
511 g
User & Safety Instructions 3400745 HP Laptop bag A08KHUT Suitable for up to: 40,9 cm (16,1") Grey
Warranty Terms 3400745 HP Laptop bag A08KHUT Suitable for up to: 40,9 cm (16,1") Grey