
Highlights & Details
HP Battery L32656-002 45Wh for ProBook 430 G6
- High-quality original HP Battery
- Powerful and reliable
Technical specifications
- Energy 45 Wh
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP ProBook 430 G6
HP Probook 455R G6
HP ProBook 440 G7
HP ProBook 450 G7
HP mt22 Mobile Thin Client
HP ProBook 445 G6
HP ProBook 455 G7
HP ZHAN 66 Pro 13 G2
HP ZHAN 66 Pro 14 G3
HP ProBook 455 G6
Show more
- replaces original battery
L32656-002
L32656-005
RE03XL
- Capacity (mAh, Ah)
3900 mAh
- Technology
Li-ion
- Voltage
11.55 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
45 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533524 HP Laptop battery L32656-002 11.55 V 3900 mAh HP
Description
High-quality original HP quality, branded rechargeable batteries. Tested quality and highest reliability.
This text is machine translated.
This text is machine translated.

