
Highlights & Details
HP battery 55,67Wh for ENVY X360 - 15-DS0000
- 4-cell Li-polymer battery
- Impressive power with 55.67Wh watt-hours
Technical specifications
- Energy 56 Wh
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP Envy x360 15-ds0000
HP Envy 15-dr0400
HP Envy x360 15-dr1300
HP Envy x360 15-dr1900
HP Envy x360 15m-ds0000
HP Envy 17-cw0
HP Envy x360 15-dr0200
HP Envy 15-dr0000
HP Envy x360 15-dr1100
HP Envy 15-dr0100
Show more
- replaces original battery
L43267-005
SA04
LA3248-AC4
HSTNN-OB1G
L43248-AC1
L43248-AC2
SA04XL
L43248-541
L43248-AC4
N55629-005
Show more
- Capacity (mAh, Ah)
3470 mAh
- Technology
Li-ion
- Voltage
15.12 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
55.67 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341801 HP Laptop battery L43267-005 15.12 V 3470 mAh HP
Description
This text is machine translated.

