
Highlights & Details
HP battery L77034-005 51Wh
- 3-cell Li-polymer battery
- Impressive power with 51Wh of watt hours.
Technical specifications
- Energy 51 Wh
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP Envy x360 13-ay1
HP Envy x360 15z-ee000
HP Envy x360 15t-ed000 CTO
HP 17-ca3000
HP Omen 15-ek1000
HP Envy x360 13-bd0000
HP Envy 13-ba1
HP Pavilion Plus 14-eh1
HP Envy x360 15-ey0000
HP Envy x360 15m-ed0000
Show more
- replaces original battery
L76965-271
HSTNN-DB9N
L77034-005
BN03XL
L76965-AC1
HSTNN-OB1O
- Capacity (mAh, Ah)
4195 mAh
- Technology
Li-ion
- Voltage
11.55 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
51 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3048993 HP Laptop battery L77034-005 11.55 V 4195 mAh HP
Description
High-quality original HP battery in a convincing top quality. Thanks to the usual HP quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.
This text is machine translated.
This text is machine translated.

