
Highlights & Details
HP battery 53Wh for ELITE BOOK 830 G7
- 3-cell Li-polymer battery
- Impressive power with 53Wh watt-hours
Technical specifications
- Energy 53 Wh
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP EliteBook 850 G7
HP EliteBook 845 G7
HP ZBook Firefly 14 G8
HP EliteBook 845 G8
HP mt32 Mobile Thin Client
HP EliteBook 860 G10
HP mt46 Mobile Thin Client
HP EliteBook 830 G7
HP EliteBook 840 G8
HP ProBook 635 Aero G8
Show more
- replaces original battery
L78555-005
CC03XL
HSTNN-IB9F
L78555-002
L78555-006
L77608-421
- Capacity (mAh, Ah)
4400 mAh
- Technology
Li-ion
- Voltage
11.55 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341780 HP Laptop battery L78555-005 11.55 V 4400 mAh HP
Description
High-quality original HP battery in a convincing top quality. Thanks to the usual HP quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.
This text is machine translated.
This text is machine translated.


