
Highlights & Details
HP battery 41.04Wh
- 3-cell Li-polymer battery
- Convincing power with 41,04Wh watt-hours
Technical specifications
- Energy 41 Wh
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP Pavilion 15-eg0000
HP Pavilion 15-eh0000
HP 17-cn0000
HP 470 G8
HP 255 G9
HP 17-cp0000
HP 255 G8
HP 17-cp1000
HP 470 G9
HP 17-cn1000
Show more
- replaces original battery
L97300-005
L96887-421
HW03XL
L96887-1D1
HW03041XL
TPN-DB1D
- Capacity (mAh, Ah)
3440 mAh
- Technology
Li-ion
- Voltage
11.34 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
41.04 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341761 HP Laptop battery L97300-005 11.34 V 3440 mAh HP
Description
High-quality original HP battery in a convincing top quality. Thanks to the usual HP quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.
This text is machine translated.
This text is machine translated.

