
HP battery 51.3Wh
Highlights & Details
- 3-cell Li-polymer battery
- Impressive power with 51,3Wh watt-hours
Technical specifications
- Energy 51 Wh
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP EliteBook 835 G10
HP ZBook Firefly 14 G10
HP Elite 830 x360 G10
HP EiteBook 830 G10
HP Elite x360 830 G9
HP EliteBook 840 G9
HP EliteBook 1040 G9
HP EliteBook 865 G9
HP Elite x360 1040 G10
HP EliteBook 830 G9
Show more
- replaces original battery
3ICP6/60/75
M64304-421
WP03
M73466-005
WP03051XL-PL
WP03XL
- Capacity (mAh, Ah)
4250 mAh
- Technology
Li-ion
- Voltage
11.58 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341770 HP Laptop battery M73466-005 11.58 V 4250 mAh HP
Description
High-quality original HP battery in a convincing top quality. Thanks to the usual HP quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.
This text is machine translated.
This text is machine translated.


