
Highlights & Details
HP 5TW10AA#ABU Laptop docking station
- Connection A (or inputs): USB 3.2 1st Gen port A (USB 3.0), DisplayPort socket, HDMI socket, RJ45 socket
- Connecton B (or outputs): USB-C® socket
- No. of supported monitors:
- Maximum resolution:
- Key features:
Technical specifications
- Product type
Laptop docking station
- Type A
USB 3.2 1st Gen port A (USB 3.0)
DisplayPort socket
HDMI socket
RJ45 socket
- Type B
USB-C® socket
- Interfaces
USB 3.2 1st Gen (USB 3.0)
LAN
2x DisplayPort
HDMI in
- Suitable for
Notebook
- Factory colour
Black
- Width
122 mm
- Height
45 mm
- Depth
122 mm
- Weight
680 g
- Dim
(W x H x D) 122 x 45 x 122 mm
- Compatible with (brand)
HP
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- 10/100/1000 Mbps ports
1 x
- PSU power
100 W
- Transfer type
Corded
- Compatible with
HP
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2490311 HP Laptop docking station USB-C Dock G5 - UK Compatible with (brand): HP
Warranty Terms
Warranty Terms 2490311 HP Laptop docking station USB-C Dock G5 - UK Compatible with (brand): HP












