
HP ENVY x360 15-eu0477ng 2-in-1 laptop / tablet
Highlights & Details
- Display: 39.6 cm (15.6 inch) In-plane switching, Touch display, Multi-touch;Full HD;1920 x 1080 PixelCPU: AMD Ryzen 7;5700U up to 4.3 GHz, Number of cores: 8 xRAM: 16 GB;DDR4 RAM;3200 MHzMemory: 0 GB;1 TB;SSDGraphics card: AMD Radeon Graphics;Shared Video MemoryOperating system: Windows® 10 Home
Technical specifications
- Ports: 1 SuperSpeed USB Type-C® 10Gbps signal rate (USB power, DisplayPort™ 1.4, HP Sleep and Charge); 1 SuperSpeed USB Type-A 10Gbps signal rate (HP Sleep and Charge); 1 SuperSpeed USB Type-A 10Gbps signal rate; 1 HDMI 2.0b; 1 AC smart pin; 1 pair of headphones/microphone
- Product type
2-in-1 laptop / tablet
- Type
ENVY x360 15-eu0477ng
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
In-plane switching
Touch display
Multi-touch
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
AMD Ryzen™ 7 5700U (up to 4.3GHz max boost, 8MB L3 cache, 8cores, 16threads)
- CPU series
AMD Ryzen 7
- Processor/type
5700U
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
4.3 GHz
- CPU cache
8 MB
16 GB
- No. of memory slots
2
- Memory clock speed
3200 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Laptop/tablet combo
Multi-touch pad
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB type A
HDMI™
Headphone/mic combo jack (3.5 mm)
SD
Bluetooth
Wi-Fi 6 (IEEE 802.11
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB 3.0 ports
1 x
- Supported memory cards
SD
- Factory colour
Black
- Width
359 mm
- Height
18.4 mm
- Depth
228.2 mm
- Weight
2.07 kg
- Battery / technology
Li-ion polymer battery, 51 Wh, 3 cells
- Operating time (max.)
11.5 h
- Software included
McAfee LiveSafe™
1 month free Adobe trial
Alexa
ExpressVPN (30-day free trial)
LastPass Premium (free 30-day trial)
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
15 inch
- CPU clock rate
8 x 1.8 GHz / max. 4.3 GHz
- Display
39.6 cm (15.6 inch)
- Graphics card type
AMD Radeon Graphics
- Graphics card memory type
Shared Video Memory
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445188 HP 2-in-1 laptop / tablet 39.6 cm (15.6 inch) Full HD AMD Ryzen 7 5700U 16 GB RAM 1 TB SSD AMD Radeon Graphics Black 4K5
Description
Optimum performance and color accuracy for creative tasks with data protection functions
The HP ENVY X360 15 Convertible PC is a 2-in-1 laptop with a touchscreen, powerful AMD Ryzen™ processor, high-definition display with impressive color accuracy and additional security features, such as a physical camera lock and microphone mute button.
The ENVY X360 15 2-in-1 PC offers innovative features to protect your data and ideas, the performance, color accuracy and the features you need to unleash your creativity.
power your creativity
Bring your ideas and creativity to life with the power and performance of AMD Ryzen™ Prozessor1 and Radeon™graphics.
Intelligent security features
Protect your work with a fingerprint reader and privacy camera shutter and keep your conversations secret with the microphone mute button.
HP Quick
Easily transfer photos, videos and files between your mobile devices and HP ENVY over Wi-Fi.
AMD Ryzen™ 5000 U Series Mobile Processors
Ultimate performance for the most attractive mobile workplaces. Your inspiration doesn't wait for you to sit at your desk. If you need to do your job on a laptop, the AMD Ryzen 5000 series mobile processors offer high performance for rendering and encoding.
SuperSpeed USB Type C® power + display + a signal rate of 10 Gbps
Connect your external storage via SuperSpeed USB Type-A port with 5 Gbit/s signal rate.
Windows 10
Do big with the familiar look and feel of Windows – now even better. Safer, more productive and more personal – thanks to pre-installed functions such as Windows Hello and Cortana.
HP Wide vision HD camera
With the 88-degree wide-angle view, you can view video chats with the entire family or a group of friends in detail and pin-sharp.
FHD IPS display
Enjoy crystal clear images from any viewing angle. With a 178-degree viewing angle and a brilliant resolution of 1,920 x 1,080, your favorite contents are always perfectly displayed.
HP Quick
With a simple, secure WLAN connection between your PC and the mobile device, you can make mobile content available directly on your PC.
This text is machine translated.



















