
Number
HP 15-fd0216ng Laptop
Highlights & Details
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- Anti-glare, Anti-glare
- Intel® N
- N100
- Number of cores: 4 x max. 3.4 GHzRAM: 4 GB;DDR4 RAM128 GB SSD;Windows® 11 Home in S Mode
Technical specifications
- Product type
Laptop
- Type
HP 15-fd0216ng Jet Black
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
Anti-glare
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel® processor N100
- CPU series
Intel® N
- Processor/type
N100
- Processor cores (No.)
4 x
- CPU speed
3.4 GHz
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
6 MB
4 GB
- No. of memory slots
1
- Configuration
SO-DIMM
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
4 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
128 GB
- SSD connection
UFS
- SSD size (total)
128 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB type A
HDMI™
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Jet black
- Width
35.98 cm
- Height
1.86 cm
- Depth
23.6 cm
- Weight
1.59 kg
- Battery / technology
Lithium polymer;
- Operating time (max.)
10.75 h
- Software included
Windows 11 Home in S-Mode , Microsoft 365 Personal (1-year subscription) , Dropbox (25 GB Cloud Storage for 1 year) , McAfee Online Protection (30-day trial) , LastPass Premium (30-day trial) , HP Support Assistant , myHP
- Operating system (Version)
Windows® 11 Home in S Mode
- Screen size diagonal (inches)
15 inch
- CPU clock rate
4 x 3.4 GHz / max. 3.4 GHz
- GPU brand
Intel
- Display
39.6 cm (15.6 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3531804 HP Laptop HP 15-fd0216ng Jet Black 39.6 cm (15.6 inch) Full HD Intel® N N100 4 GB RAM 128 GB SSD German, QWERTZ Intel Je
User & Safety Instructions
User & Safety Instructions 3531804 HP Laptop HP 15-fd0216ng Jet Black 39.6 cm (15.6 inch) Full HD Intel® N N100 4 GB RAM 128 GB SSD German, QWERTZ Intel Je
Description
This text is machine translated.







