
Highlights & Details
Laser MFP 135wg Multifunction printer A4
- 3in1 - Print, Scan, Copy
- Ideal size for every workplace
- Crisp text and clear graphics
- Print speed up to 20 ppm in A4
- Wireless network printing
- Starter toner for 500 pages included
- Easy mobile printing and scanning with the HP Smart App
- Apple AirPrint™, Mobria-certified, Google Cloud Print™-certified
Technical specifications
- - Black and white print quality (optimal): Up to 1200 x 1200 dpi
- - Black and white print quality (normal): Up to 600 x 600 dpi
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
600 x 600 dpi
- Print speed (black/white)
20 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
150 Sheet
- Paper load (tray 1)
150 Sheet
- Scan resolution
600 x 600 dpi
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB
Wi-Fi
- Display
2-line LCD
- Features
AirPrint-compatible
Wi-Fi Direct Print
Wi-Fi-compatible
Mobile device print/scan function
Monochrome display
- Related consumables
HP Toner
W1106A (106A) Black 1000 S.
- Built-in memory
128 MB
- Type
B/W
- Width
406 mm
- Height
253 mm
- Depth
360 mm
- Dim
(W x H x D) 406 x 253 x 360 mm
- Factory colour
White
- Weight
7.46 kg
- Printing technology
Laser
- Duplex unit
No
- Fax mode
No
- Network
No
- Document feeder
No
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (B/W)
- Print from CD/DVD
No
- Series
- no series
Documents & Downloads
Datasheet
Datasheet 2163241 HP Laser MFP 135wg Multifunction printer A4 Printer, scanner, copier Wi-Fi
User & Safety Instructions
User & Safety Instructions 2163241 HP Laser MFP 135wg Multifunction printer A4 Printer, scanner, copier Wi-Fi
Description
Productive MFP performance at an affordable price. Print, scan and copy. Get professional quality results and print and scan from your smartphone.
Excellent quality at an attractive price
- this surprisingly small laser printer delivers extraordinary quality side by side
- crisp text, deep black and clear graphics
- rely on a powerful laser MFP at an affordable price
Designed for the smallest working environment
This MFP fits almost all working environments – so small and compact it is
- benefit from high printing speeds of up to 20 ppm.
Easy mobile printing and scanning with the HP Smart App.
- Easy to install and then print and scan from your smartphone - with HP
Smart app
- Print easily from a variety of smartphones and tablets
- Share resources easily by accessing and printing with wireless and Ethernet networks
- Connect your smartphone or tablet directly to the printer – and print easily without access to a network
This text is machine translated.
Features
- Recommended monthly print volume from 100 to 2000 pages
- Maximum monthly print volume of up to 10000 pages
Scope of delivery
- Incl. Starter toner for up to 500 pages B/W.















