
Highlights & Details
Laser MFP 137fwg Multifunction printer A4
- 4in1 - Print, scan, copy and fax
- Ideal size for every workplace
- Crisp text and clear graphics
- Print speed up to 20 ppm in A4
- Automatic document feeder for 40 sheets
- Wireless network printing
- Starter toner for 500 pages included
- Easy mobile printing and scanning with the HP Smart App
- Apple AirPrint™, Mobria-certified, Google Cloud Print™-certified
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
600 x 600 dpi
- Print speed (black/white)
20 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
150 Sheet
- Paper load (tray 1)
150 Sheet
- Scan resolution
600 x 600 dpi
- Scan area/width (max.)
216 x 297 mm
- Document feed
40 Sheet
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Display
2-line LCD
- Features
AirPrint-compatible
Wi-Fi Direct Print
Wi-Fi-compatible
Mobile device print/scan function
Monochrome display
ADF
- Related consumables
HP Toner Cartridges
W1106A (117A) BLACK 1000 PAGES
- Built-in memory
128 MB
- Type
B/W
- Width
406 mm
- Height
309 mm
- Depth
360 mm
- Dim
(W x H x D) 406 x 309 x 360 mm
- Factory colour
White
- Weight
8.58 kg
- Printing technology
Laser
- Duplex unit
No
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (B/W)
- Print from CD/DVD
No
- Series
- no series
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2163242 HP Laser MFP 137fwg Multifunction printer Laser B/W A4 Printer, scanner, copier, fax LAN, Wi-Fi, ADF
User & Safety Instructions
User & Safety Instructions 2163242 HP Laser MFP 137fwg Multifunction printer Laser B/W A4 Printer, scanner, copier, fax LAN, Wi-Fi, ADF
Description
Productive MFP performance at an affordable price. Print, Scan,copy and Fax Get professional quality results and print and scan from your smartphone.
Excellent quality at an attractive price
- this surprisingly small laser printer delivers extraordinary quality side by side
- crisp text, deep black and clear graphics
- rely on a powerful laser MFP at an affordable price
Designed for the smallest working environment
This MFP fits almost all working environments – so small and compact it is
- benefit from high printing speeds of up to 20 ppm.
- with the automatic document feeder (ADF) for 40 pages you can do your tasks effortlessly and quickly, no matter whether you print, scan, copy or fax
- Print and fax quickly and easily directly from the control panel
Easy mobile printing and scanning with the HP Smart App.
- Easy to install and then print and scan from your smartphone - with HP
Smart app
- Print easily from a variety of smartphones and tablets
- Share resources easily by accessing and printing with wireless and Ethernet networks
- Connect your smartphone or tablet directly to the printer – and print easily without access to a network
This text is machine translated.
Features
- Recommended monthly print volume from 100 to 2000 pages
- Maximum monthly print volume of up to 10000 pages
Scope of delivery
- Incl. Starter toner for up to 500 pages B/W.













