
Highlights & Details
LaserJet 3102fdw
- High-speed printing and scanning, and connectivity, so you can run your workflows and management seamlessly at any time.
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
35 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Document feed
50 Sheet
- Interfaces
USB A (USB 2.0)
RJ45
Wi-Fi 4 (IEEE 802.11)
Bluetooth
- Display
Colour display 6.85 cm (2.7")
- Features
AirPrint-compatible
Duplex printing
Bluetooth
Colour display
Touch display
HP Instant Ink
Network-enabled
ADF
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
HP 139A black original LaserJet toner cartridge (W1390A)HP 139X black high range original LaserJet toner cartridge (W1390X)
- Built-in memory
512 MB
- Type
B/W
- Width
418 mm
- Height
398.2 mm
- Depth
313.2 mm
- Dim
(W x H x D) 418 x 398.2 x 313.2 mm
- Factory colour
White
Grey
- Weight
10.5 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (B/W)
Label printing
Card printing
- Speed (max.)
33 pages/min
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 2813789 HP Laserjet 3102fdw Multifunction printer Laser B/W A4 Printer, scanner, copier, fax Bluetooth, Duplex, LAN, Wi-Fi, USB,
User & Safety Instructions
User & Safety Instructions 2813789 HP Laserjet 3102fdw Multifunction printer Laser B/W A4 Printer, scanner, copier, fax Bluetooth, Duplex, LAN, Wi-Fi, USB,
Description
This text is machine translated.
Hints
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










