
Highlights & Details
HP LaserJet Enterprise M554dn printer - color - duplex - laser - A4/legal - 1200 x 1200 dpi - up to 33 ppm. (e
- The operating code (BIOS) is automatically checked during system startup and self-repairs in the event of damage
- The HP FutureSmart firmware can be upgraded with the latest features to make the best use of your investment for many years to come.
- Give workgroups WAS they need. Easily choose from and deploy hundreds of solutions from HP and third parties.
- Save paper, without making additional settings. To automatically save paper, double-sided printing (duplex) is set by default.
Technical specifications
- / Up to 33 pages/min. (Colour) - Capacity: 650 sheets - USB 2.0, Gigabit LAN, USB 2.0 host
- Product type
Inkjet printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
33 pages/min
- Print speed (colour)
33 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper load (tray 1)
100 Sheet
- Paper load (tray 2)
550 Sheet
- Paper load (multi-purpose feeder)
650 Sheet
- Type
Colour
- Width
458 mm
- Height
400 mm
- Depth
479 mm
- Dim
(W x H x D) 458 x 400 x 479 mm
- Factory colour
White
- Weight
27500 g
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
No
- Supported OS
iOS
Android
- Power supply (details)
100 - 240 V
- CPU speed
1200 MHz
- Series
Color LaserJet
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731012 HP LaserJet Enterprise M554dn printer - color - duplex - laser - A4/legal - 1200 x 1200 dpi - up to 33 ppm. (e
Description
This text is machine translated.
Features
- HP LaserJet Enterprise M554dn printer - color - laser
- Printer Type : Workgroup Printer - Laser - Color
- Number To users : 5-15 users
- Weight: 27.5 kg
- Localization : English, German, French, Italian, Spanish / Europe
- Media Size Class : A4/Legal
- Max. Media Size : Legal (216 x 356 mm), A4 (210 x 297 mm)
- Minimum media size (adjusted) : 76 mm x 127 mm
- Max. Media size (adjusted) : 216 mm x 356 mm
- Print speed : Up to 33 ppm - B/W - A4 (210 x 297 mm)
- Up to 35 ppm - B/W - ANSI A (letter) (216 x 279 mm)
- Up to 33 ipm - duplex - A4 (210 x 297 mm)
- Up to 35 ipm - duplex - ANSI A (letter) (216 x 279 mm)
- Up to 33 ppm - Colour - A4 (210 x 297 mm)
- Up to 35 ppm - Color - ANSI A (letter) (216 x 279 mm)
- Up to 4.6 ppm - Black portrait format - A5 (148 x 210 mm)
- Up to 4.6 ppm - Colour - A5 (148 x 210 mm)
- Up to 55 ppm - Black landscape - A5 (148 x 210 mm)
- Up to 55 ppm - Colour - A5 (148 x 210 mm)
- Max. Resolution (B/W): 1200 x 1200 dpi
- Max. Resolution (color) : 1200 x 1200 dpi
- Image enhancement technology : HP ImageREt 3600
- Automatic double-sided : Yes
- Interface : USB 2.0, Gigabit LAN, USB 2.0 host
- AirPrint-compatible : Yes
- Pre-display size: 6.86 cm (2.7")
- Processor : 1.2 GHz
- RAM Installed (Max) : (1 GB)
- Installed flash memory (max) : 4 GB
- Printer language : PCL 5C, PostScript 3, PCL 6, PDF 1.7
- Media type : envelopes, transparencies, labels, plain paper, bond paper, Recycled paper, opaque film, paper, cardboard, extra heavy paper, light paper, punched paper, pre-printed
- Total media capacity : 650 sheets
- Media handling : 100-sheet universal feeder, 550-sheet feeder
- Monthly Capacity (max.) : 80000 pages
- Recommended monthly volume : 2000 - 8500 pages
- Network : Print server
- Printer Features : Hardware Integration Pocket, PANTONE Calibration, Instant-On Technology, Mopria Certified, Auto Power On, Automatic power-off
- System requirements : UNIX, Android, Microsoft Windows Vista (32/64 bits), Ubuntu 10.04, Microsoft Windows 7 (32/64 bits), Microsoft Windows XP SP3 (32/64 bits), Apple MacOS X Lion 10.7, Apple iOS, Ubuntu 17, Ubuntu 12.04, Apple OS X 12.2 Mountain Lion, Windows 8 (32/64 bits), openSUSE 10.8, Red Hat Fedora 11.10, Ubuntu 12.10, Windows 8.1 (32/64 bit), Apple OS X 10.9 Mavericks, Red Hat Fedora 13.1, openSUSE 12.3, Linux Mint 13.10, Microsoft Windows RT 14.04, Ubuntu 19, Ubuntu 13, Ubuntu 8.1, Red Hat Fedora 13.04, Microsoft Windows RT 8, Linux Mint 18, Linux Mint 15, Apple MacOS X 10.10, openSUSE 14, Windows 10 (32/64 bits), Red Hat Fedora 20, Linux Mint 16, Linux Mint 17, BOSS GNU/Linux 3.0, BOSS GNU/Linux 5.0, Ubuntu 14.10, Debian Linux 6.0.x, Debian Linux 7.x
- Environmental standards: EPEAT Silver
- Dimensions (width x depth x height): 45.8 cm x 47.9 cm x 40 cm
Scope of delivery
- HP Color LaserJet Enterprise M554dn Printers Included DocumentNetworksToner catchsFour pre-installed HP LaserJet toner cartridges (range: 5,500 pages black, 3,500 pages in tri-color (cyan, magenta, yellow)
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












