
LaserJet Pro M501dn Inkjet printer A4
Highlights & Details
- Space-saving with a small footprint
- Prints extremely fast with up to 43 ppm in B/W
- Print resolution 600 x 600 dpi
- Network-enabled with fast Gigabit-LAN
- Energy-efficient printing thanks to Original HP toners with JetIntelligence
- Large 550-sheet paper tray and additional 100 sheet multipurpose tray
- 256 MB memory
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
600 x 600 dpi
- Print speed (black/white)
43 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
550 + 100 Sheet
- Paper load (tray 1)
550 Sheet
- Paper load (tray 2)
550 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB
USB A (Host)
Gigabit LAN (1 Gbps)
- Display
Text display 2-line
- Features
Monochrome display
ADF with cover
AirPrint-compatible
Network-enabled
USB printing
Duplex printing
- Related consumables
HP Toner Cartridges
CF287A87A, black (9000 pages)
CF 287 X 87 X Black (18000 pages)
- Built-in memory
256 MB
- Type
B/W
- Width
418 mm
- Height
289 mm
- Depth
376 mm
- Dim
(W x H x D) 418 x 289 x 376 mm
- Factory colour
White
- Weight
11.6 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
No
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
- Series
LaserJet Pro
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 1521303 HP LaserJet Pro M501dn Inkjet printer Laser B/W A4 43 pages/min 600 x 600 dpi LAN, Duplex
User & Safety Instructions
User & Safety Instructions 1521303 HP LaserJet Pro M501dn Inkjet printer Laser B/W A4 43 pages/min 600 x 600 dpi LAN, Duplex
Description
Guests at the office of impressive printing speed and performance. This energy-efficient printer is quickly ready and protects your work with excellent security features. HP Original Ink Cartridges with JetIntelligence print more pages.
Small footprint, great results
- Do not wait longer for documents. Press the first page in just 7.2 seconds directly from the energy-efficient sleep mode
- This printer is thanks to its innovative design and the new toner technology leader in its class in the area of low energy consumption
- Fast printing two-sided documents - up to 65 pages per minute on A5 paper
- This compact, quiet printer requires little space, and offers a maximum optional capacity of 1,200 sheets
Secure protection and easy management of your Device Inventory
- The security features protect against complex threats and thus provide at any time for secure printing
- Establish PIN printing via an optional USB drive, make sure that documents remain confidential
- Use the optional HP JetAdvantage Security Manager policy-based protection for your printing devices
HP Web Jetadmin provides basic management functions for easy management of devices and settings
More Pages, performance and protection
- Press pin-sharp texts, rich shades of black and impressive graphics with the black toner for high accuracy
- More power. Original HP toner cartridges with JetIntelligence deliver more pages per cartridge than previous products
- Protect yourself with a technology for toner cartridge authentication against counterfeiting and make sure you have the original HP quality for which you want to pay
Thanks to a pre-installed Original HP toner cartridge, you can get started right away. Replace it with an optional Original HP toner cartridge with high range
This text is machine translated.
Scope of delivery
- Includes starter toner for up to 6000 pages.

















