
LaserJet Pro MFP 4102dw
Highlights & Details
- Increase productivity in the office with lightning speed, reliable hardware and excellent connectivity.
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 600 dpi
- Print speed (black/white)
40 pages/min
- Paper size (max.)
A4
- No. of feeders
3
- Paper load (tray 1)
100 Sheet
- Paper load (tray 2)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
350 Sheet
- Document feed
50 Sheet
- Interfaces
USB
USB A (USB 2.0)
RJ45
Wi-Fi
Bluetooth
- Display
Colour touch-display 6.86 cm (2.7")
- Features
AirPrint-compatible
Duplex printing
Bluetooth
Colour display
Network-enabled
Touch display
ADF
Wi-Fi-compatible
- Related consumables
HP 149A black original LaserJet toner cartridge (W1490A)HP 149X black high range original LaserJet toner cartridge (W1490X)
- Built-in memory
512 MB
- Type
B/W
- Width
420 mm
- Height
390 mm
- Depth
323 mm
- Dim
(W x H x D) 420 x 390 x 323 mm
- Factory colour
White
- Weight
12.6 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (B/W)
Label printing
- Speed (max.)
38 pages/min
- Series
LaserJet Pro
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 2813797 HP LaserJet Pro MFP 4102 dw Multifunction printer Laser B/W A4 Printer, scanner, copier Bluetooth, Duplex, LAN, Wi-Fi, U
User & Safety Instructions
User & Safety Instructions 2813797 HP LaserJet Pro MFP 4102 dw Multifunction printer Laser B/W A4 Printer, scanner, copier Bluetooth, Duplex, LAN, Wi-Fi, U
Description
This text is machine translated.







