
HP M01-F0003ng Desktop PC
Highlights & Details
- AMD Ryzen 3 3200G 4 core(s) / max. 4 GHz
- RAM: 8 GB DDR4 RAM 2666 MHz
- 256 GB SSD
- AMD Radeon Vega 8 graphics
- Windows® 10 Home
Technical specifications
- Product type
Desktop PC
- Model
M01-F0003ng
- CPU series
AMD Ryzen 3
- CPU
AMD Ryzen 3 3200G
- Processor/type
3200G
- Processor cores (No.)
4 x
- CPU speed
3.6 GHz
- CPU turbo clock speed (max.)
4 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
2666 MHz
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Vega 8 graphics
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD burner
- Bluetooth
4.2
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of VGA ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
VGA
HDMI™
Headphone input
Microphone input
Bluetooth
Card reader
- Factory colour
Black
- Width
155.4 mm
- Height
337.4 mm
- Depth
400 mm
- Weight
4.71 kg
- Operating system (Version)
Windows® 10 Home
- Memory techology
DDR4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2200413 HP Desktop PC M01-F0003ng AMD Ryzen 3 3200G 4 GHz 8 GB RAM 256 GB SSD AMD Radeon Vega 8 graphics Win 10 Home 8BW32EA#ABD




