
HP M01-F1017ng Desktop PC
Highlights & Details
- Intel® Core™ i5 i5-10400 10th Gen (Comet Lake) 6 core(s) / max. 4.3 GHz
- RAM: 16 GB DDR4 RAM 2666 MHz
- 512 GB SSD
- Intel
- Windows® 10 Home
Technical specifications
- Product type
Desktop PC
- Model
M01-F1017ng
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-10400
- Processor/type
i5-10400
- Processor generation
10th Gen (Comet Lake)
- Processor cores (No.)
6 x
- CPU speed
2.9 GHz
- CPU turbo clock speed (max.)
4.3 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
2666 MHz
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
SuperMulti DVD burner
- Bluetooth
4.2
- Keyboard layout
German, QWERTZ
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of VGA ports
1 x
- Interfaces
Card reader
Headphone/mic combo jack (3.5 mm)
Gigabit LAN (1 Gbps)
Bluetooth
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
USB A (USB 3.2 1st gen)
HDMI™
VGA
- Factory colour
Black
- Width
155.4 mm
- Height
337.4 mm
- Depth
400 mm
- Weight
4.71 kg
- Software included
McAfee LiveSafe™ (free 30-day subscription)
Netflix Trial for New Microsoft 365 Customers for 1 Month
- Features
Memory card reader
- Operating system (Version)
Windows® 10 Home
- No. of graphics cards
1
- Memory techology
DDR4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290710 HP Desktop PC M01-F1017ng Intel® Core™ i5 i5-10400 16 GB RAM 512 GB SSD Intel Win 10 Home 21A25EA#ABD
Description
Scope of delivery
- HP M01-F1017ng Desktop PC
- Mouse, keyboard
- Bag of screws.
- This text is machine translated.









