

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Mini PC
Pro Mini 260 G9
2.5 cm
1 inch
Intel® Core™ i5
Intel® Core™ i5 i5-1334U
i5-1334U
10 x
4.6 GHz
12 MB
16 GB
DDR4 SDRAM
3200 MHz
1
64 GB
Yes
Intel
Iris Xe graphics
No
512 GB
SSD
512 GB
0 GB
0 GB
Flash
w/o hard drive
5.3
German, QWERTZ
1 x
1 x
3 x
3 x
1 x
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
DisplayPort
HDMI™
USB A (USB 3.2 2nd gen)
SATA
Headphone/mic combo jack (3.5 mm)
Black
177 mm
34 mm
175 mm
1.42 kg
65 W
Windows® 11 Pro
- 23 inch
2.5 cm (1 inch)
Yes
1 x
Intel
1 x
1
Yes
yes
10 - 35 °C
1
yes
yes
yes
1
no
1
yes
yes
yes
yes
yes
yes
512 GB
8
2
15 W
55 W
2025
3.4 GHz
4.6 GHz
1
10 - 90 %
2.95 kg
1
yes
User & Safety Instructions 3427792 HP Mini PC Pro Mini 260 G9 Intel® Core™ i5 i5-1334U 16 GB RAM 512 GB SSD Intel Iris Xe graphics B6YK0ET