
HP Pro Mini 400 G9 Intel® Core i5-14400T 16 GB DDR5-SDRAM 512 GB SSD Windows 11 Pro mini PC mini PC black
Highlights & Details
- Tested productivity Mini-PC black 90 W.
- Intel® Core i5 i5-14400T Number of processor cores: 10
- 16 GB DDR5 SDRAM 1 x 16 GB
- 512 GB SSD
- Intel UHD graphics 730
- Ethernet/LAN 10,100,1000 Mbit/s Wi-Fi 6e (802.11ax) Bluetooth 5.3
- Windows 11 Pro
Technical specifications
- Intel-core i5-14xxx processor generation
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express
- SSD form factor M.2
- On-board graphics adapter family: Intel® UHD Graphics
- Built-in graphics card model Intel UHD Graphics 730
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Market positioning: Proven productivity
- Intel Q670 motherboard chipset
- Product type: Mini PC
- Keyboard included: Yes
- Product type
Mini PC
- Model
Pro Mini 400 G9
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-14400T
- Processor/type
i5-14400T
- Processor generation
14th Gen (Raptor Lake)
- Processor cores (No.)
10 x
- CPU speed
1.1 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU performance core boost clock
4.5 GHz
- CPU cache
20 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics 730
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
- Factory colour
Black
- Width
177 mm
- Height
34 mm
- Depth
175 mm
- Weight
1.42 kg
- PSU power
90 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- GPU brand
Intel
- 10/100/1000 Mbps ports
1 x
- 6.4cm (2.5 ") external shafts
1
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
10 - 35 °C
- Ethernet LAN
yes
- Password protection
yes
- Number of storage drives installed
1
- Display included
no
- NVMe
yes
- Mouse included
yes
- HP Support Assistant
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
4800 MT/s
- Total SSDs capacity
512 GB
- Efficient cores
4
- Performance cores
6
- Processor base power
35 W
- Maximum turbo power
82 W
- Performance-core base frequency
1.5 GHz
- Introduction year
2025
- Efficient-core Max Turbo Frequency
3.2 GHz
- Performance-core Max Turbo Frequency
4.5 GHz
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
3.4 kg
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474537 HP Mini PC Pro Mini 400 G9 Intel® Core™ i5 i5-14400T 4.5 GHz 16 GB RAM 512 GB SSD Intel UHD graphics 730 Win 11 Pro C7FX
Description
This mini PC for commercial use finds place everywhere
The HP Pro Mini 400 offers users professional performance, security and flexible usage possibilities for small, versatile work areas. This reliable, ultra-small and medium-sized PC is suitable for established companies and small and medium-sized enterprises with a Intel-processor
[2]
It is protected by always-on and trusted security features.
This text is machine translated.
Features
- Intel Core i5-14400T (up to 4.5 GHz max turbo frequency, 20 MB L3 cache, 10 cores, 16 threads)
- Windows 11 Pro
- Intel UHD graphics 730
- 16 GB DDR5-4800 MT/s (1 x 16 GB), 512 GB PCIe NVMe™ M.2 SSD



