
HP ProDesk 4 Mini G1i Desktop AI PC Intel Core Ultra 7 265T 32 GB DDR5-SDRAM 512 GB SSD Windows 11 Pro mini PC mini-PC black
Highlights & Details
- Tested productivity Mini-PC black
- Intel Core Ultra 7 265T Number of processor cores: 20
- 32 GB DDR5 SDRAM 5600 MHz 2 x 16 GB
- 512 GB SSD
- Intel graphics
- Ethernet/LAN 10,100,1000 Mbit/s Wi-Fi 6e (802.11ax) Bluetooth 5.3
- Windows 11 Pro
Technical specifications
- Intel Core Ultra 7 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x DIMM
- SSD interface PCI Express
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- Market positioning: Proven productivity
- Intel Q870 motherboard chipset
- Product type: Mini PC
- HP artificial intelligence: AI PC
- Sustainability Compliance: Yes
- Product type
Mini PC
- Model
ProDesk 4 Mini G1
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265T
- Processor/type
265T
- Processor cores (No.)
20 x
- CPU turbo clock speed (max.)
5.3 GHz
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
1
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
Bluetooth
- Factory colour
Black
- Width
177 mm
- Height
34.2 mm
- Depth
181 mm
- Weight
1.2 kg
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- GPU brand
Intel
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
10 - 35 °C
- Ethernet LAN
yes
- Password protection
yes
- Number of storage drives installed
1
- NVMe
yes
- Keyboard included
yes
- Total SSDs capacity
512 GB
- NPU performance up to
13 TOPs
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
3.4 kg
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427799 HP Mini PC ProDesk 4 Mini G1 Intel® Core™ Ultra 7 265T 32 GB RAM 512 GB SSD Intel Win 11 Pro B6YZ5ET
Description
Realise great ideas in a small space with a single cable and AI
The HP ProDesk 4 mini G1i desktop AI-PC offers professional performance, security and flexible deployment options with just one cable for companies of all sizes. This reliable one liter PC comes with a powerful Intel CPU
[2]
And a 13 TOPS NPU that is suitable for established companies and SMEs.
[5]
Find out where AI can bring you!
This text is machine translated.
Features
- Intel Core™ Ultra 7 265T (up to 5.3 GHz with Intel turbo boost technology, 30 MB L3 cache, 20 cores, 20 threads)
- Windows 11 Pro
- Intel graphics card
- 32 GB DDR5-5600 MT/s (2 x 16 GB), 512 GB PCIe NVMe™ M.2 SSD



















