

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini PC workstation
Z2 Mini G1i Workstation Desktop PC
2.5 cm
1 inch
Intel® Core™ Ultra 7 (Series 2)
Intel® Core™ Ultra 7 (Series 2) 265
265
20 x
2.4 GHz
5.3 GHz
5.3 GHz
30 MB
16 GB
SO-DIMM
6400 MHz
1
16 GB
Yes
Nvidia
RTX™ A400
Nvidia
Yes
GDDR6
4 GB
512 GB
SSD
512 GB
M.2 PCIe NVMe 4.0 x4
0 GB
0 GB
Flash
w/o hard drive
Keyboard not included
2 x
4 x
Headphone input
Black
211 mm
69 mm
218 mm
4.556
Built-in SSD
Windows® 11 Pro
- 23 inch
2.5 cm (1 inch)
Yes
Intel
Yes
yes
yes
yes
1
yes
13 TOPs
1
User & Safety Instructions 3413536 HP Mini PC workstation Z2 Mini G1i Intel® Core™ Ultra 7 (Series 2) 265 16 GB RAM 512 GB SSD Nvidia RTX™ A400 A40LRET