

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini PC workstation
Z2 Mini G1i Workstation Desktop PC
2.5 cm
1 inch
Intel® Core™ Ultra 7 (Series 2)
Intel® Core™ Ultra 7 (Series 2) 265
265
20 x
2.4 GHz
5.3 GHz
5.3 GHz
30 MB
32 GB
SO-DIMM
6400 MHz
1
32 GB
Yes
Nvidia
RTX™ A1000
Nvidia
Yes
GDDR6
8 GB
1024 GB
SSD
1 TB
M.2 PCIe NVMe 4.0 x4
0 GB
0 GB
Flash
w/o hard drive
Keyboard not included
2 x
4 x
Headphone input
Black
211 mm
69 mm
218 mm
4.62
Built-in SSD
Windows® 11 Pro
- 23 inch
2.5 cm (1 inch)
Yes
Intel
Yes
yes
yes
yes
1
yes
13 TOPs
1
User & Safety Instructions 3413538 HP Mini PC workstation Z2 Mini G1i Intel® Core™ Ultra 7 (Series 2) 265 32 GB RAM 1 TB SSD Nvidia RTX™ A1000 A40LTET