
Highlights & Details
Officejet 250 Mobile All-in-One ink multifunction printer with WLAN
- 3-in-1: printer, scanner, copier
- Robust and compact for easy transport
- Simple operation with 6.7 cm touch-screen color display
- Direct printing from mobile devices with Wi-Fi Direct ® and Apple AirPrint
- Paper feeder for up to 50 sheets
- Scanner with automatic sheet feeder (max. 10 sheets)
- HP fastcharge technology - within 90 min charging
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
10 pages/min
- Print speed (colour)
7 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
50 Sheet
- Scan resolution
600 x 600 dpi
- Scan area/width (max.)
216 x 356 mm
- Document feed
10 Sheet
- Interfaces
USB
Wi-Fi
USB A (Host)
- Display
6.7 cm touchscreen colour display
- Features
AirPrint-compatible
Colour display
Touch display
ADF
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
HP Ink Cartridges
C2 P04AE (62) black
C2P05AE (62XL) Black Size
C2 P06 AE (62) Color
C2 P07AE (62XL) color big
N9J71AE (62) multi-pack black/color
- Type
Colour
- Width
380 mm
- Height
91 mm
- Depth
198 mm
- Dim
(W x H x D) 380 x 91 x 198 mm
- Factory colour
Black
- Weight
4.8 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
No
- Single tank
No
- Fax mode
No
- Print from camera
No
- Network
No
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Pack size
225 pcs/pack
- Series
OfficeJet
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514436 HP OfficeJet 250 All-in-One Multifunction printer Inkjet Colour A4 Printer, scanner, copier Cordless, Wi-Fi, ADF
User & Safety Instructions
User & Safety Instructions 1514436 HP OfficeJet 250 All-in-One Multifunction printer Inkjet Colour A4 Printer, scanner, copier Cordless, Wi-Fi, ADF
Description
Printing, scanning and copying from almost anywhere with this portable All-in-One. Connect your printer via Wi-Fi Direct ®. 1 of this quiet power package has a long battery life and thus deliver most of the pages.
If portability on productivity meets
- Print, copy and scan multiple page documents quickly and without fiddling with the automatic 10-page document feeder
- Use the functions for easy connect and print from your laptop or mobile devices
- Press immediately after unpacking through simple setup with HP Auto Wireless Connect
- This robust, compact all-in-One fits in your car, the backpack and much more and thus makes possible comfortable printing at every location
Perform the To field with fast, easy to use mobile printing
- Reduce the breaks with a long battery life by charging processes.
- Benefit with Original HP cartridges from the highest range of the All-in-One-Klasse
- Business success at every step in the view. You can master the working day with high printing speed
- Thanks to the color touch screen with 6,73 cm (2.65 inch) will let you print, scan and copy jobs in no time at all.
High-performance quality and reliability
- Full battery power for the day you can use at home, in the car, in the office and at many other places charging
- Using the HP fastcharge technology you can use the AC power source, connect the switched device within 90 minutes to charge
- Minimise interruptions with world class design and noise-free use
- Get every time you print quality prints - with an all-in-One, which was designed for reliable operation
This text is machine translated.















